Part Details for A3PE1500-2FG676I by Microchip Technology Inc
Overview of A3PE1500-2FG676I by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for A3PE1500-2FG676I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1747
|
Newark | Proasic3 Fpga, 16Kles 676 Pbga 27X27X2.44Mm Tray Rohs Compliant: Yes |Microchip A3PE1500-2FG676I Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.9200 / $325.6400 | Buy Now |
DISTI #
A3PE1500-2FG676I-ND
|
DigiKey | IC FPGA 444 I/O 676FBGA Min Qty: 40 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$325.6418 | Buy Now |
DISTI #
A3PE1500-2FG676I
|
Avnet Americas | FPGA ProASIC3E Family 1.5M Gates 310MHz 130nm (CMOS) Technology 1.5V 676-Pin FBGA - Trays (Alt: A3PE1500-2FG676I) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$284.9200 / $325.6400 | Buy Now |
DISTI #
494-A3PE1500-2FG676I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, 16KLEs RoHS: Not Compliant | 39 |
|
$325.6400 | Buy Now |
DISTI #
A3PE1500-2FG676I
|
Microchip Technology Inc | ProASIC3 FPGA, 16KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
83 Alternates Available |
|
$156.6000 / $325.6400 | Buy Now |
|
Onlinecomponents.com | 83 Factory Stock |
|
$288.9800 / $812.4100 | Buy Now | |
DISTI #
A3PE1500-2FG676I
|
Avnet Americas | FPGA ProASIC3E Family 1.5M Gates 310MHz 130nm (CMOS) Technology 1.5V 676-Pin FBGA - Trays (Alt: A3PE1500-2FG676I) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$284.9200 / $325.6400 | Buy Now |
|
Ameya Holding Limited | IC FPGA 444 I/O 676FBGA | 40 |
|
RFQ | |
|
NAC | A3PE1500-2FG676I RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$275.2100 / $322.3900 | Buy Now |
|
Master Electronics | 83 Factory Stock |
|
$288.9800 / $812.4100 | Buy Now |
Part Details for A3PE1500-2FG676I
A3PE1500-2FG676I CAD Models
A3PE1500-2FG676I Part Data Attributes:
|
A3PE1500-2FG676I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3PE1500-2FG676I
Microchip Technology Inc
Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 27 X 27 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-676 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 38400 | |
Number of Equivalent Gates | 1500000 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 38400 CLBS, 1500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 27 mm |
Alternate Parts for A3PE1500-2FG676I
This table gives cross-reference parts and alternative options found for A3PE1500-2FG676I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PE1500-2FG676I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3PE1500-2FGG676I | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | Microchip Technology Inc | A3PE1500-2FG676I vs A3PE1500-2FGG676I |