Part Details for A3PE1500-1FG484I by Actel Corporation
Overview of A3PE1500-1FG484I by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for A3PE1500-1FG484I
A3PE1500-1FG484I CAD Models
A3PE1500-1FG484I Part Data Attributes:
|
A3PE1500-1FG484I
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A3PE1500-1FG484I
Actel Corporation
Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 38400 | |
Number of Equivalent Gates | 1500000 | |
Number of Inputs | 280 | |
Number of Logic Cells | 38400 | |
Number of Outputs | 280 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 38400 CLBS, 1500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |