Part Details for A3P600-2PQ208I by Microchip Technology Inc
Overview of A3P600-2PQ208I by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3P600-2PQ208I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | A3P600-2PQ208I RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for A3P600-2PQ208I
A3P600-2PQ208I CAD Models
A3P600-2PQ208I Part Data Attributes
|
A3P600-2PQ208I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P600-2PQ208I
Microchip Technology Inc
Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PQFP208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 13824 | |
Number of Equivalent Gates | 600000 | |
Number of Inputs | 154 | |
Number of Outputs | 154 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 13824 CLBS, 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 28 mm |
Alternate Parts for A3P600-2PQ208I
This table gives cross-reference parts and alternative options found for A3P600-2PQ208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P600-2PQ208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P600-2PQG208IY | Field Programmable Gate Array | Microchip Technology Inc | A3P600-2PQ208I vs A3P600-2PQG208IY |
A3P600-2PQG208YI | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PQFP208 | Microchip Technology Inc | A3P600-2PQ208I vs A3P600-2PQG208YI |
A3P600-2PQ208Y | FPGA, 13824 CLBS, 600000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi FPGA & SoC | A3P600-2PQ208I vs A3P600-2PQ208Y |
A3P600-2PQ208IY | Field Programmable Gate Array, | Microsemi Corporation | A3P600-2PQ208I vs A3P600-2PQ208IY |
A3P600-2PQ208I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi Corporation | A3P600-2PQ208I vs A3P600-2PQ208I |
A3P600-2PQG208I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PQFP208 | Microchip Technology Inc | A3P600-2PQ208I vs A3P600-2PQG208I |
A3P600-2PQG208IY | Field Programmable Gate Array, | Microsemi Corporation | A3P600-2PQ208I vs A3P600-2PQG208IY |
A3P600-2PQG208YI | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 | Microsemi Corporation | A3P600-2PQ208I vs A3P600-2PQG208YI |
A3P600-2PQ208Y | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PQFP208 | Microchip Technology Inc | A3P600-2PQ208I vs A3P600-2PQ208Y |
A3P600-2PQ208YI | FPGA, 13824 CLBS, 600000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi FPGA & SoC | A3P600-2PQ208I vs A3P600-2PQ208YI |