Programmable Logic
A3P400-2PQ208Y
Description: FPGA, 9216 CLBS, 400000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208

Overview of A3P400-2PQ208Y by Microsemi FPGA & SoC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Healthcare

CAD Models for A3P400-2PQ208Y by Microsemi FPGA & SoC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A3P400-2PQ208Y by Microsemi FPGA & SoC

A3P400-2PQ208Y
Microsemi FPGA & SoC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI SOC PRODUCTS GROUP
Part Package Code
QFP
Package Description
FQFP,
Pin Count
208
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G208
Length
28 mm
Number of CLBs
9216
Number of Equivalent Gates
400000
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
9216 CLBS, 400000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
4.1 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
28 mm
Want to compare parts?
  1. A3P400-2PQ208Y
    Microsemi FPGA & SoC
    FPGA, 9216 CLBS, 400000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208
    VS

Alternate Parts for A3P400-2PQ208Y

This table gives cross-reference parts and alternative options found for A3P400-2PQ208Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P400-2PQ208Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3P400-2PQG208I Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PQFP208 Microchip Technology Inc A3P400-2PQ208Y vs A3P400-2PQG208I
A3P400-2PQ208YI Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PQFP208 Microchip Technology Inc A3P400-2PQ208Y vs A3P400-2PQ208YI
A3P400-2PQG208YI FPGA, 9216 CLBS, 400000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 Microsemi FPGA & SoC A3P400-2PQ208Y vs A3P400-2PQG208YI
A3P400-2PQG208Y FPGA, 9216 CLBS, 400000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 Microsemi FPGA & SoC A3P400-2PQ208Y vs A3P400-2PQG208Y
A3P400-2PQ208IY Field Programmable Gate Array Microchip Technology Inc A3P400-2PQ208Y vs A3P400-2PQ208IY
A3P400-2PQG208Y Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PQFP208 Microchip Technology Inc A3P400-2PQ208Y vs A3P400-2PQG208Y
A3P400-2PQ208Y Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PQFP208 Microchip Technology Inc A3P400-2PQ208Y vs A3P400-2PQ208Y
A3P400-2PQG208IY Field Programmable Gate Array, Microsemi Corporation A3P400-2PQ208Y vs A3P400-2PQG208IY
Part Number Description Manufacturer Compare
M1A3P400-1PQG208 Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PQFP208 Microchip Technology Inc A3P400-2PQ208Y vs M1A3P400-1PQG208
A3P400-PQG208I Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PQFP208 Microchip Technology Inc A3P400-2PQ208Y vs A3P400-PQG208I
A3P400-FG144I Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA144 Microchip Technology Inc A3P400-2PQ208Y vs A3P400-FG144I
M1A3P400-FGG256IY Field Programmable Gate Array Microchip Technology Inc A3P400-2PQ208Y vs M1A3P400-FGG256IY
A3P400-1FGG144II Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 Microsemi Corporation A3P400-2PQ208Y vs A3P400-1FGG144II
A3P400-FGG484Y FPGA, 9216 CLBS, 400000 GATES, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-484 Microsemi FPGA & SoC A3P400-2PQ208Y vs A3P400-FGG484Y
M1A3P400-FGG256I Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256 Microchip Technology Inc A3P400-2PQ208Y vs M1A3P400-FGG256I
A3P400-FG144 Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA144 Microchip Technology Inc A3P400-2PQ208Y vs A3P400-FG144
A3P400-PQG208 Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PQFP208 Microchip Technology Inc A3P400-2PQ208Y vs A3P400-PQG208
M1A3P400-2FGG256 Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA256 Microchip Technology Inc A3P400-2PQ208Y vs M1A3P400-2FGG256

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3P400-2PQ208Y by Microsemi FPGA & SoC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3P400-2PQ208Y by Microsemi FPGA & SoC

  • Please alert me when A3P400-2PQ208Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A3P400-2PQ208Y alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3P400-2PQ208Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A3P400-2PQ208Y alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3P400-2PQ208Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3P400-2PQ208Y by Microsemi FPGA & SoC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: