Part Details for A3P400-2FGG256FG256 by Microsemi Corporation
Overview of A3P400-2FGG256FG256 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3P400-2FGG256FG256
A3P400-2FGG256FG256 CAD Models
A3P400-2FGG256FG256 Part Data Attributes
|
A3P400-2FGG256FG256
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A3P400-2FGG256FG256
Microsemi Corporation
FPGA, 400000 GATES, PBGA256, 1 MM PITCH, GREEN, FBGA-256
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of Equivalent Gates | 400000 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 400000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |