A3P250-VQ100
Description: Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100

Overview of A3P250-VQ100 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5000AI-3E-33VQ-10.000000 SiTime Standard Frequency ±5 ppm (VC)TCXO
SIT5000AC-2E-25VQ-10.000000 SiTime Standard Frequency ±5 ppm (VC)TCXO
SiT5002AI-2E-18VQ-100.000000 SiTime 80 to 220 MHz, ±5 ppm (VC)TCXO

Price & Stock for A3P250-VQ100 by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5
RFQ

CAD Models for A3P250-VQ100 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A3P250-VQ100 by Microsemi Corporation

A3P250-VQ100
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
Moisture Sensitivity Level
3
Number of CLBs
6144
Number of Equivalent Gates
250000
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
6144 CLBS, 250000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. A3P250-VQ100
    Microsemi Corporation
    Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100
    VS

Alternate Parts for A3P250-VQ100

This table gives cross-reference parts and alternative options found for A3P250-VQ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P250-VQ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3P250-VQ100 Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP100 Microchip Technology Inc A3P250-VQ100 vs A3P250-VQ100
A3P250-VQG100M Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 Microchip Technology Inc A3P250-VQ100 vs A3P250-VQG100M
A3P250-VQG100YC Field Programmable Gate Array, Microsemi Corporation A3P250-VQ100 vs A3P250-VQG100YC
A3P250-VQ100YM Field Programmable Gate Array Microchip Technology Inc A3P250-VQ100 vs A3P250-VQ100YM
A3P250-VQG100C Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP100 Microchip Technology Inc A3P250-VQ100 vs A3P250-VQG100C
A3P250-VQG100I Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VQFP-100 Microsemi Corporation A3P250-VQ100 vs A3P250-VQG100I
A3P250-VQ100YT Field Programmable Gate Array Microchip Technology Inc A3P250-VQ100 vs A3P250-VQ100YT
A3P250-VQ100Y FPGA, 6144 CLBS, 250000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VTQFP-100 Microsemi FPGA & SoC A3P250-VQ100 vs A3P250-VQ100Y
A3P250-VQG100Y Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 Microchip Technology Inc A3P250-VQ100 vs A3P250-VQG100Y
A3P250-VQ100YI Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 Microchip Technology Inc A3P250-VQ100 vs A3P250-VQ100YI
Part Number Description Manufacturer Compare
A3P250-1QN132II Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFN-132 Microsemi Corporation A3P250-VQ100 vs A3P250-1QN132II
A3P250-1QNGG132YI Field Programmable Gate Array Microsemi Corporation A3P250-VQ100 vs A3P250-1QNGG132YI
A3P250-QNGG132YI Field Programmable Gate Array Microsemi Corporation A3P250-VQ100 vs A3P250-QNGG132YI
A3P250-1QNGG132C Field Programmable Gate Array Microsemi Corporation A3P250-VQ100 vs A3P250-1QNGG132C
A3P250-1FGG256YC FPGA Microsemi FPGA & SoC A3P250-VQ100 vs A3P250-1FGG256YC
A3P250-FG144YC Field Programmable Gate Array Microchip Technology Inc A3P250-VQ100 vs A3P250-FG144YC
A3P250-1FG144YC FPGA Microsemi FPGA & SoC A3P250-VQ100 vs A3P250-1FG144YC
A3P250-1QN132YT FPGA Microsemi FPGA & SoC A3P250-VQ100 vs A3P250-1QN132YT
A3P250-1QNG132YC Field Programmable Gate Array Microsemi Corporation A3P250-VQ100 vs A3P250-1QNG132YC
A3P250-2FGG144YI FPGA, 6144 CLBS, 250000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 Microsemi FPGA & SoC A3P250-VQ100 vs A3P250-2FGG144YI

Related Parts for A3P250-VQ100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3P250-VQ100 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3P250-VQ100 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of A3P250-VQ100 would you like to use for your alert(s)?
  • Please alert me when A3P250-VQ100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3P250-VQ100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3P250-VQ100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3P250-VQ100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3P250-VQ100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3P250-VQ100 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: