Part Details for A3P250-1FGG144YC by Microsemi FPGA & SoC
Overview of A3P250-1FGG144YC by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Part Details for A3P250-1FGG144YC
A3P250-1FGG144YC CAD Models
A3P250-1FGG144YC Part Data Attributes
|
A3P250-1FGG144YC
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
A3P250-1FGG144YC
Microsemi FPGA & SoC
FPGA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for A3P250-1FGG144YC
This table gives cross-reference parts and alternative options found for A3P250-1FGG144YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P250-1FGG144YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P250-1FG144YI | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA144 | Microchip Technology Inc | A3P250-1FGG144YC vs A3P250-1FG144YI |
A3P250-1FGG144YC | Field Programmable Gate Array | Microchip Technology Inc | A3P250-1FGG144YC vs A3P250-1FGG144YC |
A3P250-1FG144Y | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA144 | Microchip Technology Inc | A3P250-1FGG144YC vs A3P250-1FG144Y |
A3P250-1FG144YT | FPGA | Microsemi FPGA & SoC | A3P250-1FGG144YC vs A3P250-1FG144YT |
A3P250-1FGG144Y | FPGA, 6144 CLBS, 250000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 | Microsemi FPGA & SoC | A3P250-1FGG144YC vs A3P250-1FGG144Y |
A3P250-1FG144YT | Field Programmable Gate Array, | Microsemi Corporation | A3P250-1FGG144YC vs A3P250-1FG144YT |
A3P250-1FGG144YT | Field Programmable Gate Array, | Microsemi Corporation | A3P250-1FGG144YC vs A3P250-1FGG144YT |
A3P250-1FG144YI | FPGA, 6144 CLBS, 250000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FPBGA-144 | Microsemi FPGA & SoC | A3P250-1FGG144YC vs A3P250-1FG144YI |
A3P250-1FG144II | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | A3P250-1FGG144YC vs A3P250-1FG144II |
A3P250-1FGG144Y | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA144 | Microchip Technology Inc | A3P250-1FGG144YC vs A3P250-1FGG144Y |