A3P125-TQG144
Description: Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, TQFP-144

Overview of A3P125-TQG144 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for A3P125-TQG144 by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Win Source Electronics ProASIC3 Flash Family FPGAs with Optional Soft ARM Support 1372
  • 2 $28.4380
  • 5 $23.3340
  • 7 $22.6050
  • 10 $21.8750
  • 12 $21.1460
  • 16 $18.9590
$18.9590 / $28.4380 Buy Now

CAD Models for A3P125-TQG144 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A3P125-TQG144 by Microsemi Corporation

A3P125-TQG144
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
LFQFP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e3
Length
20 mm
Moisture Sensitivity Level
3
Number of CLBs
3072
Number of Equivalent Gates
125000
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
3072 CLBS, 125000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
Want to compare parts?
  1. A3P125-TQG144
    Microsemi Corporation
    Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, TQFP-144
    VS

Alternate Parts for A3P125-TQG144

This table gives cross-reference parts and alternative options found for A3P125-TQG144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P125-TQG144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3P125-TQG144IY Field Programmable Gate Array, Microsemi Corporation A3P125-TQG144 vs A3P125-TQG144IY
A3P125-TQ144IY Field Programmable Gate Array, Microsemi Corporation A3P125-TQG144 vs A3P125-TQ144IY
A3P125-TQG144Y Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP144 Microchip Technology Inc A3P125-TQG144 vs A3P125-TQG144Y
A3P125-TQ144 Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, TQFP-144 Microsemi Corporation A3P125-TQG144 vs A3P125-TQ144
A3P125-TQ144YI Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, TQFP-144 Microsemi Corporation A3P125-TQG144 vs A3P125-TQ144YI
A3P125-TQG144IY Field Programmable Gate Array Microchip Technology Inc A3P125-TQG144 vs A3P125-TQG144IY
A3P125-TQ144Y Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP144 Microchip Technology Inc A3P125-TQG144 vs A3P125-TQ144Y
A3P125-TQ144Y Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, TQFP-144 Microsemi Corporation A3P125-TQG144 vs A3P125-TQ144Y
A3P125-TQ144YI FPGA, 3072 CLBS, 125000 GATES, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, TQFP-144 Microsemi FPGA & SoC A3P125-TQG144 vs A3P125-TQ144YI
A3P125-TQ144I Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, TQFP-144 Microsemi Corporation A3P125-TQG144 vs A3P125-TQ144I
Part Number Description Manufacturer Compare
A3P125-2PQG208IY Field Programmable Gate Array Microchip Technology Inc A3P125-TQG144 vs A3P125-2PQG208IY
A3P125-FG144YT FPGA Microsemi FPGA & SoC A3P125-TQG144 vs A3P125-FG144YT
A3P125-VQ100IY Field Programmable Gate Array Microchip Technology Inc A3P125-TQG144 vs A3P125-VQ100IY
A3P125-PQ208YI Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP208 Microchip Technology Inc A3P125-TQG144 vs A3P125-PQ208YI
A3P125-VQ100I Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP100 Microchip Technology Inc A3P125-TQG144 vs A3P125-VQ100I
A3P125-VQG100YC FPGA Microsemi FPGA & SoC A3P125-TQG144 vs A3P125-VQG100YC
A3P125-2VQ100IY Field Programmable Gate Array, Microsemi Corporation A3P125-TQG144 vs A3P125-2VQ100IY
A3P125-VQ100Y FPGA, 3072 CLBS, 125000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VTQFP-100 Microsemi FPGA & SoC A3P125-TQG144 vs A3P125-VQ100Y
A3P125-1VQ100YI Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP100 Microchip Technology Inc A3P125-TQG144 vs A3P125-1VQ100YI
A3P125-2VQ100IY Field Programmable Gate Array Microchip Technology Inc A3P125-TQG144 vs A3P125-2VQ100IY

Related Parts for A3P125-TQG144

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3P125-TQG144 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3P125-TQG144 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of A3P125-TQG144 would you like to use for your alert(s)?
  • Please alert me when A3P125-TQG144 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3P125-TQG144 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3P125-TQG144 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3P125-TQG144 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3P125-TQG144.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3P125-TQG144 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: