Programmable Logic
A3P125-2TQ144Y
Description: FPGA, 3072 CLBS, 125000 GATES, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, TQFP-144

Overview of A3P125-2TQ144Y by Microsemi FPGA & SoC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for A3P125-2TQ144Y by Microsemi FPGA & SoC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A3P125-2TQ144Y by Microsemi FPGA & SoC

A3P125-2TQ144Y
Microsemi FPGA & SoC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI SOC PRODUCTS GROUP
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
144
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G144
Length
20 mm
Number of CLBs
3072
Number of Equivalent Gates
125000
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
3072 CLBS, 125000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
1.6 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
Want to compare parts?
  1. A3P125-2TQ144Y
    Microsemi FPGA & SoC
    FPGA, 3072 CLBS, 125000 GATES, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, TQFP-144
    VS

Alternate Parts for A3P125-2TQ144Y

This table gives cross-reference parts and alternative options found for A3P125-2TQ144Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P125-2TQ144Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3P125-2TQG144Y FPGA, 3072 CLBS, 125000 GATES, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, TQFP-144 Microsemi FPGA & SoC A3P125-2TQ144Y vs A3P125-2TQG144Y
A3P125-2TQG144I Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP144 Microchip Technology Inc A3P125-2TQ144Y vs A3P125-2TQG144I
A3P125-2TQG144YI Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP144 Microchip Technology Inc A3P125-2TQ144Y vs A3P125-2TQG144YI
A3P125-2TQ144YI FPGA, 3072 CLBS, 125000 GATES, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, TQFP-144 Microsemi FPGA & SoC A3P125-2TQ144Y vs A3P125-2TQ144YI
A3P125-2TQ144I Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, TQFP-144 Microsemi Corporation A3P125-2TQ144Y vs A3P125-2TQ144I
A3P125-2TQ144YI Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, TQFP-144 Microsemi Corporation A3P125-2TQ144Y vs A3P125-2TQ144YI
A3P125-2TQ144IY Field Programmable Gate Array, Microsemi Corporation A3P125-2TQ144Y vs A3P125-2TQ144IY
A3P125-2TQ144Y Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP144 Microchip Technology Inc A3P125-2TQ144Y vs A3P125-2TQ144Y
A3P125-2TQ144Y Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, TQFP-144 Microsemi Corporation A3P125-2TQ144Y vs A3P125-2TQ144Y
A3P125-2TQG144YI FPGA, 3072 CLBS, 125000 GATES, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, TQFP-144 Microsemi FPGA & SoC A3P125-2TQ144Y vs A3P125-2TQG144YI
Part Number Description Manufacturer Compare
A3P125-2PQG208IY Field Programmable Gate Array Microchip Technology Inc A3P125-2TQ144Y vs A3P125-2PQG208IY
A3P125-FG144YT FPGA Microsemi FPGA & SoC A3P125-2TQ144Y vs A3P125-FG144YT
A3P125-VQ100IY Field Programmable Gate Array Microchip Technology Inc A3P125-2TQ144Y vs A3P125-VQ100IY
A3P125-PQ208YI Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP208 Microchip Technology Inc A3P125-2TQ144Y vs A3P125-PQ208YI
A3P125-VQ100I Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP100 Microchip Technology Inc A3P125-2TQ144Y vs A3P125-VQ100I
A3P125-VQG100YC FPGA Microsemi FPGA & SoC A3P125-2TQ144Y vs A3P125-VQG100YC
A3P125-2VQ100IY Field Programmable Gate Array, Microsemi Corporation A3P125-2TQ144Y vs A3P125-2VQ100IY
A3P125-VQ100Y FPGA, 3072 CLBS, 125000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VTQFP-100 Microsemi FPGA & SoC A3P125-2TQ144Y vs A3P125-VQ100Y
A3P125-1VQ100YI Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP100 Microchip Technology Inc A3P125-2TQ144Y vs A3P125-1VQ100YI
A3P125-2VQ100IY Field Programmable Gate Array Microchip Technology Inc A3P125-2TQ144Y vs A3P125-2VQ100IY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3P125-2TQ144Y by Microsemi FPGA & SoC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3P125-2TQ144Y by Microsemi FPGA & SoC

Select Manufacturer
Which Manufacturer of A3P125-2TQ144Y would you like to use for your alert(s)?
  • Please alert me when A3P125-2TQ144Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3P125-2TQ144Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3P125-2TQ144Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3P125-2TQ144Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3P125-2TQ144Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3P125-2TQ144Y by Microsemi FPGA & SoC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: