Part Details for A3P1000L-1FG256I by Microchip Technology Inc
Overview of A3P1000L-1FG256I by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3P1000L-1FG256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3P1000L-1FG256I-ND
|
DigiKey | IC FPGA 177 I/O 256FBGA Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
A3P1000L-1FG256I
|
Avnet Americas | FPGA ProASIC3L Family 1M Gates 892.86MHz 130nm (CMOS) Technology 1.2V 256-Pin FBGA - Trays (Alt: A3P1000L-1FG256I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 15 Factory Stock |
|
$0 | Buy Now |
|
NAC | A3P1000L-1FG256I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
A3P1000L-1FG256I
|
EBV Elektronik | FPGA ProASIC3L Family 1M Gates 892.86MHz 130nm (CMOS) Technology 1.2V 256-Pin FBGA (Alt: A3P1000L-1FG256I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A3P1000L-1FG256I
A3P1000L-1FG256I CAD Models
A3P1000L-1FG256I Part Data Attributes
|
A3P1000L-1FG256I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P1000L-1FG256I
Microchip Technology Inc
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 24576 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 177 | |
Number of Logic Cells | 24576 | |
Number of Outputs | 177 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 24576 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for A3P1000L-1FG256I
This table gives cross-reference parts and alternative options found for A3P1000L-1FG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P1000L-1FG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3P1000L-1FGG256 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | A3P1000L-1FG256I vs A3P1000L-1FGG256 |
A3P1000L-1FG256Y | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 250MHz, 24576-Cell, CMOS, PBGA256, | A3P1000L-1FG256I vs A3P1000L-1FG256Y |
A3P1000L-1FG256YI | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 250MHz, 24576-Cell, CMOS, PBGA256 | A3P1000L-1FG256I vs A3P1000L-1FG256YI |
A3P1000L-1FG256I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | A3P1000L-1FG256I vs A3P1000L-1FG256I |
A3P1000L-1FG256 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | A3P1000L-1FG256I vs A3P1000L-1FG256 |
A3P1000L-1FG256Y | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 250MHz, 24576-Cell, CMOS, PBGA256 | A3P1000L-1FG256I vs A3P1000L-1FG256Y |
A3P1000L-1FGG256YI | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 250MHz, 24576-Cell, CMOS, PBGA256, | A3P1000L-1FG256I vs A3P1000L-1FGG256YI |
A3P1000L-1FG256Y | Microsemi FPGA & SoC | Check for Price | FPGA | A3P1000L-1FG256I vs A3P1000L-1FG256Y |
A3P1000L-1FGG256 | Microchip Technology Inc | $144.1348 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA256 | A3P1000L-1FG256I vs A3P1000L-1FGG256 |