A3P1000-FG484IY
Description: Field Programmable Gate Array,

Overview of A3P1000-FG484IY by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for A3P1000-FG484IY by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A3P1000-FG484IY by Microsemi Corporation

A3P1000-FG484IY
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
FPBGA-484
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2016-03-25
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PBGA-B484
Length
23 mm
Number of Equivalent Gates
1000000
Number of Terminals
484
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
1000000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
2.44 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
23 mm
Want to compare parts?
  1. A3P1000-FG484IY
    Microsemi Corporation
    Field Programmable Gate Array,
    VS

Alternate Parts for A3P1000-FG484IY

This table gives cross-reference parts and alternative options found for A3P1000-FG484IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P1000-FG484IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3P1000-FGG484YM Field Programmable Gate Array, Microsemi Corporation A3P1000-FG484IY vs A3P1000-FGG484YM
A3P1000-FG484YT Field Programmable Gate Array Microchip Technology Inc A3P1000-FG484IY vs A3P1000-FG484YT
A3P1000-FGG484YC Field Programmable Gate Array Microchip Technology Inc A3P1000-FG484IY vs A3P1000-FGG484YC
A3P1000-FGG484YC FPGA Microsemi FPGA & SoC A3P1000-FG484IY vs A3P1000-FGG484YC
A3P1000-FG484YC FPGA Microsemi FPGA & SoC A3P1000-FG484IY vs A3P1000-FG484YC
A3P1000-FG484Y FPGA, 24576 CLBS, 1000000 GATES, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FPBGA-484 Microsemi FPGA & SoC A3P1000-FG484IY vs A3P1000-FG484Y
A3P1000-FGG484I Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 Microsemi Corporation A3P1000-FG484IY vs A3P1000-FGG484I
A3P1000-FGG484II Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 Microsemi Corporation A3P1000-FG484IY vs A3P1000-FGG484II
A3P1000-FG484YI FPGA, 24576 CLBS, 1000000 GATES, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FPBGA-484 Microsemi FPGA & SoC A3P1000-FG484IY vs A3P1000-FG484YI
A3P1000-FGG484 Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484 Microchip Technology Inc A3P1000-FG484IY vs A3P1000-FGG484
Part Number Description Manufacturer Compare
A3P1000-FGG484II Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 Microsemi Corporation A3P1000-FG484IY vs A3P1000-FGG484II
A3P1000-1FGG484YC Field Programmable Gate Array Microchip Technology Inc A3P1000-FG484IY vs A3P1000-1FGG484YC
A3P1000-1FGG484Y FPGA, 24576 CLBS, 1000000 GATES, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-484 Microsemi FPGA & SoC A3P1000-FG484IY vs A3P1000-1FGG484Y
A3P1000-2FGG144IY Field Programmable Gate Array Microchip Technology Inc A3P1000-FG484IY vs A3P1000-2FGG144IY
A3P1000-2FG144YI Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA144 Microchip Technology Inc A3P1000-FG484IY vs A3P1000-2FG144YI
A3P1000-1FGG144YT Field Programmable Gate Array Microchip Technology Inc A3P1000-FG484IY vs A3P1000-1FGG144YT
A3P1000-FG144 Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA144 Microchip Technology Inc A3P1000-FG484IY vs A3P1000-FG144
A3P1000-2FGG144Y FPGA, 24576 CLBS, 1000000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 Microsemi FPGA & SoC A3P1000-FG484IY vs A3P1000-2FGG144Y
A3P1000-2FGG256YM Field Programmable Gate Array, Microsemi Corporation A3P1000-FG484IY vs A3P1000-2FGG256YM
A3P1000-FGG256YM Field Programmable Gate Array, Microsemi Corporation A3P1000-FG484IY vs A3P1000-FGG256YM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3P1000-FG484IY by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3P1000-FG484IY by Microsemi Corporation

Select Manufacturer
Which Manufacturer of A3P1000-FG484IY would you like to use for your alert(s)?
  • Please alert me when A3P1000-FG484IY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3P1000-FG484IY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3P1000-FG484IY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3P1000-FG484IY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3P1000-FG484IY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3P1000-FG484IY by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: