-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PQFP208
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | A3P1000-1PQ208M RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3P1000-1PQ208M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P1000-1PQ208M
Microchip Technology Inc
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PQFP208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.50 MM PITCH, PLASTIC, QFP-208 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 24576 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 154 | |
Number of Logic Cells | 24576 | |
Number of Outputs | 154 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 24576 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
This table gives cross-reference parts and alternative options found for A3P1000-1PQ208M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P1000-1PQ208M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P1000-1PQ208IY | Field Programmable Gate Array | Microchip Technology Inc | A3P1000-1PQ208M vs A3P1000-1PQ208IY |
A3P1000-1PQG208YM | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PQFP208 | Microchip Technology Inc | A3P1000-1PQ208M vs A3P1000-1PQG208YM |
A3P1000-1PQ208YM | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi Corporation | A3P1000-1PQ208M vs A3P1000-1PQ208YM |
A3P1000-1PQ208YM | FPGA, 24576 CLBS, 1000000 GATES, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi FPGA & SoC | A3P1000-1PQ208M vs A3P1000-1PQ208YM |
A3P1000-1PQ208 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PQFP208 | Microchip Technology Inc | A3P1000-1PQ208M vs A3P1000-1PQ208 |
A3P1000-1PQG208YI | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PQFP208 | Microchip Technology Inc | A3P1000-1PQ208M vs A3P1000-1PQG208YI |
A3P1000-1PQ208YM | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PQFP208 | Microchip Technology Inc | A3P1000-1PQ208M vs A3P1000-1PQ208YM |
A3P1000-1PQ208IY | Field Programmable Gate Array, | Microsemi Corporation | A3P1000-1PQ208M vs A3P1000-1PQ208IY |
A3P1000-1PQG208Y | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PQFP208 | Microchip Technology Inc | A3P1000-1PQ208M vs A3P1000-1PQG208Y |
A3P1000-1PQ208YI | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PQFP208 | Microchip Technology Inc | A3P1000-1PQ208M vs A3P1000-1PQ208YI |