Part Details for A3P060-1VQ100 by Microchip Technology Inc
Overview of A3P060-1VQ100 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for A3P060-1VQ100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7315
|
Newark | Field Programmable Gate Array, 1536 Clbs, 60000 Gates, 350Mhz, Cmos, Pqfp100 Rohs Compliant: Yes |Microchip A3P060-1VQ100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5100 / $13.6500 | Buy Now |
DISTI #
35AJ2313
|
Newark | Proasic3 Fpga, 700Les 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip A3P060-1VQ100 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5200 / $11.8300 | Buy Now |
DISTI #
A3P060-1VQ100-ND
|
DigiKey | IC FPGA 71 I/O 100VQFP Min Qty: 180 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.8301 | Buy Now |
DISTI #
A3P060-1VQ100
|
Avnet Americas | FPGA ProASIC3 Family 60K Gates 272MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: A3P060-1VQ100) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Container: Tray | 0 |
|
$10.5200 / $12.0200 | Buy Now |
DISTI #
494-A3P060-1VQ100
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, 700LEs RoHS: Not Compliant | 0 |
|
$11.8300 | Order Now |
DISTI #
A3P060-1VQ100
|
Microchip Technology Inc | ProASIC3 FPGA, 700LEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.7900 / $12.0200 | Buy Now |
|
Onlinecomponents.com | Field Programmable Gate Array (FPGA) - 18432 Total RAM Bits - 71 I/O - 60000 Gates - 272MHz - 1.425 to 1.575V - 100-VQFP - Surface Mount. RoHS: Compliant | 0 |
|
$10.3500 / $21.6800 | Buy Now |
DISTI #
A3P060-1VQ100
|
TME | IC: FPGA, SMD, VQFP100, Number of macrocells: 1536, I/O: 71, 272MHz Min Qty: 1 | 0 |
|
$11.6000 / $13.8100 | RFQ |
|
NAC | A3P060-1VQ100 RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$10.1700 / $12.2600 | Buy Now |
|
Master Electronics | Field Programmable Gate Array (FPGA) - 18432 Total RAM Bits - 71 I/O - 60000 Gates - 272MHz - 1.425 to 1.575V - 100-VQFP - Surface Mount. RoHS: Compliant | 0 |
|
$10.3500 / $21.6800 | Buy Now |
Part Details for A3P060-1VQ100
A3P060-1VQ100 CAD Models
A3P060-1VQ100 Part Data Attributes
|
A3P060-1VQ100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P060-1VQ100
Microchip Technology Inc
Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP100
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1536 | |
Number of Equivalent Gates | 60000 | |
Number of Inputs | 71 | |
Number of Outputs | 71 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1536 CLBS, 60000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for A3P060-1VQ100
This table gives cross-reference parts and alternative options found for A3P060-1VQ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P060-1VQ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P060-1VQG100T | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, 1536-Cell, CMOS, PQFP100 | Microchip Technology Inc | A3P060-1VQ100 vs A3P060-1VQG100T |
A3P060-1VQG100YI | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A3P060-1VQ100 vs A3P060-1VQG100YI |
A3P060-1VQG100YT | Field Programmable Gate Array, | Microsemi Corporation | A3P060-1VQ100 vs A3P060-1VQG100YT |
A3P060-1VQ100I | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP100 | Microchip Technology Inc | A3P060-1VQ100 vs A3P060-1VQ100I |
A3P060-1VQG100YC | Field Programmable Gate Array, | Microsemi Corporation | A3P060-1VQ100 vs A3P060-1VQG100YC |
A3P060-1VQ100YI | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A3P060-1VQ100 vs A3P060-1VQ100YI |
A3P060-1VQ100YC | Field Programmable Gate Array | Microchip Technology Inc | A3P060-1VQ100 vs A3P060-1VQ100YC |
A3P060-1VQ100IY | Field Programmable Gate Array | Microchip Technology Inc | A3P060-1VQ100 vs A3P060-1VQ100IY |
A3P060-1VQ100C | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP100, 0.50 MM PITCH, VQFP-100 | Microsemi Corporation | A3P060-1VQ100 vs A3P060-1VQ100C |
A3P060-1VQG100I | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VQFP-100 | Microsemi Corporation | A3P060-1VQ100 vs A3P060-1VQG100I |