Part Details for A3P030-1VQG100IY by Microsemi Corporation
Overview of A3P030-1VQG100IY by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3P030-1VQG100IY
A3P030-1VQG100IY CAD Models
A3P030-1VQG100IY Part Data Attributes
|
A3P030-1VQG100IY
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A3P030-1VQG100IY
Microsemi Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | VTQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-25 | |
Moisture Sensitivity Level | 3 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY |
Alternate Parts for A3P030-1VQG100IY
This table gives cross-reference parts and alternative options found for A3P030-1VQG100IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P030-1VQG100IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P030-1VQ100Y | Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A3P030-1VQG100IY vs A3P030-1VQ100Y |
A3P030-1VQ100I | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 350MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | Microsemi Corporation | A3P030-1VQG100IY vs A3P030-1VQ100I |
A3P030-1VQ100Y | FPGA, 768 CLBS, 30000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VTQFP-100 | Microsemi FPGA & SoC | A3P030-1VQG100IY vs A3P030-1VQ100Y |
A3P030-1VQ100I | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 350MHz, CMOS, PQFP100 | Microchip Technology Inc | A3P030-1VQG100IY vs A3P030-1VQ100I |
A3P030-1VQG100I | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 350MHz, CMOS, PQFP100 | Microchip Technology Inc | A3P030-1VQG100IY vs A3P030-1VQG100I |
A3P030-1VQG100Y | FPGA, 768 CLBS, 30000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 | Microsemi FPGA & SoC | A3P030-1VQG100IY vs A3P030-1VQG100Y |
A3P030-1VQ100Y | Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VTQFP-100 | Microsemi Corporation | A3P030-1VQG100IY vs A3P030-1VQ100Y |
A3P030-1VQG100 | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 350MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VQFP-100 | Microsemi Corporation | A3P030-1VQG100IY vs A3P030-1VQG100 |
A3P030-1VQ100IY | Field Programmable Gate Array | Microchip Technology Inc | A3P030-1VQG100IY vs A3P030-1VQ100IY |
A3P030-1VQG100Y | Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 | Microsemi Corporation | A3P030-1VQG100IY vs A3P030-1VQG100Y |