Datasheets
A3EA-44D-2R by: Hirose Electric Co Ltd

Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT

Part Details for A3EA-44D-2R by Hirose Electric Co Ltd

Overview of A3EA-44D-2R by Hirose Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for A3EA-44D-2R

Part # Distributor Description Stock Price Buy
DISTI # 621-0861-1-00
Avnet Abacus Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount Individual (Alt: 621-0861-1-00) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Abacus - 0
Buy Now

Part Details for A3EA-44D-2R

A3EA-44D-2R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A3EA-44D-2R Part Data Attributes:

A3EA-44D-2R Hirose Electric Co Ltd
Buy Now Datasheet
Compare Parts:
A3EA-44D-2R Hirose Electric Co Ltd Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature WITHOUT POLARIZING GUIDE
Body Breadth 0.157 inch
Body Depth 0.217 inch
Body Length 1.929 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Resistance 40 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 300VAC V
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A
Reference Standard UL
Termination Type IDC
Total Number of Contacts 44
UL Flammability Code 94V-0

Alternate Parts for A3EA-44D-2R

This table gives cross-reference parts and alternative options found for A3EA-44D-2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3EA-44D-2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1-111623-0 044 2MM CTR 30DP FT TE Connectivity A3EA-44D-2R vs 1-111623-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3EA-44D-2R by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3EA-44D-2R by Hirose Electric Co Ltd

  • Please alert me when A3EA-44D-2R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A3EA-44D-2R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3EA-44D-2R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A3EA-44D-2R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3EA-44D-2R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3EA-44D-2R by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: