-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212DASNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212DASDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6781
|
Newark | 2.0Mm Pitch Double Row Miniature Connectors Rohs Compliant: Yes |Hirose(Hrs) A3C-12DA-2DSA(71) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.7000 | Buy Now |
DISTI #
H10895-ND
|
DigiKey | CONN RCPT 12POS 0.079 GOLD PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
169 In Stock |
|
$0.9848 / $2.0500 | Buy Now |
DISTI #
A3C-12DA-2DSA(71)
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2mm Solder ST Thru-Hole Individual - Trays (Alt: A3C-12DA-2DSA(71)) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0625 / $1.2325 | Buy Now |
DISTI #
798-A3C-12DA-2DSA71
|
Mouser Electronics | Headers & Wire Housings 12P DR STRT RECPT 3MM LEAD LENGTH RoHS: Compliant | 298 |
|
$1.0000 / $2.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
DISTI #
HIRA3C-12DA-2DSA(71)
|
Heilind Electronics | 621-0505-7-71 EACH | Americas - 0 in Stock |
|
$1.1719 / $1.4167 | Buy Now |
|
Onlinecomponents.com | 2.0mm Pitch Double Row Miniature Connectors RoHS: Compliant | 0 |
|
$0.9700 / $1.3280 | Buy Now |
|
Quest Components | 509 |
|
$1.1501 / $2.7880 | Buy Now | |
DISTI #
A3C-12DA-2DSA-71
|
TME | Connector: pin strips, A3, THT, PIN: 12, socket, on PCBs, female Min Qty: 180 | 0 |
|
$1.0700 | RFQ |
DISTI #
000000000003965416
|
Sager | Headers & Wire Housings 12P DR STRT RECPT 3MM LEAD LENGTH Min Qty: 1 | 0 |
|
$1.0600 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3C-12DA-2DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3C-12DA-2DSA(71)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |
This table gives cross-reference parts and alternative options found for A3C-12DA-2DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3C-12DA-2DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1734606-2 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | A3C-12DA-2DSA(71) vs 1-1734606-2 |
79107-7330 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | A3C-12DA-2DSA(71) vs 79107-7330 |
87340-1296 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | A3C-12DA-2DSA(71) vs 87340-1296 |
79107-7130 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | A3C-12DA-2DSA(71) vs 79107-7130 |