Signal Circuits
A3946KLB-T
Allegro MicroSystems LLC
Description: Brushless DC Motor Controller, BCDMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16

Overview of A3946KLB-T by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for A3946KLB-T by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A3946KLB-T by Allegro MicroSystems LLC

A3946KLB-T
Allegro MicroSystems LLC
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
CAN BE USED FOR DC, DC BRUSHLESS, AND STEP MOTOR CONTROL
Analog IC - Other Type
BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
135 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max (Isup)
6 mA
Supply Voltage-Max (Vsup)
60 V
Supply Voltage-Min (Vsup)
7 V
Supply Voltage-Nom (Vsup)
7.75 V
Surface Mount
YES
Technology
BCDMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
Want to compare parts?
  1. A3946KLB-T
    Allegro MicroSystems LLC
    Brushless DC Motor Controller, BCDMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16
    VS

Alternate Parts for A3946KLB-T

This table gives cross-reference parts and alternative options found for A3946KLB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3946KLB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3946KLBTR Brushless DC Motor Controller, BCDMOS, PDSO16, MS-013AA, SOIC-16 Allegro MicroSystems LLC A3946KLB-T vs A3946KLBTR
A3946KLBTR-T Brushless DC Motor Controller, BCDMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 Allegro MicroSystems LLC A3946KLB-T vs A3946KLBTR-T

Related Parts for A3946KLB-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3946KLB-T by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3946KLB-T by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of A3946KLB-T would you like to use for your alert(s)?
  • Please alert me when A3946KLB-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3946KLB-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3946KLB-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3946KLB-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3946KLB-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3946KLB-T by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: