Part Details for A389413 by Eaton Corporation
Overview of A389413 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A389413
A389413 CAD Models
A389413 Part Data Attributes
|
A389413
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
A389413
Eaton Corporation
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for A389413
This table gives cross-reference parts and alternative options found for A389413. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A389413, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A389213 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | A389413 vs A389213 |
A389113 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | A389413 vs A389113 |
A382413 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | A389413 vs A382413 |
A387113 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | A389413 vs A387113 |
A382213 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | A389413 vs A382213 |
A382313 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | A389413 vs A382313 |
796616-5 | TE Connectivity | Check for Price | (796616-5) 8WWV-13-008=8 SRS BARRIER STRP | A389413 vs 796616-5 |
A382313 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | A389413 vs A382313 |
A387313 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | A389413 vs A387313 |
A389313 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | A389413 vs A389313 |