Part Details for A34782 by Nidec Copal (USA) Corporation
Overview of A34782 by Nidec Copal (USA) Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for A34782
A34782 CAD Models
A34782 Part Data Attributes
|
A34782
Nidec Copal (USA) Corporation
Buy Now
Datasheet
|
Compare Parts:
A34782
Nidec Copal (USA) Corporation
FAN/BLOWER, DC BLOWER, 170 A, 24 V, 4.08 W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Airflow | 10 CFM | |
Bearing Type | SLEEVE | |
Height | 75.7 mm | |
Length | 75.7 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 170 A | |
Rated Power | 4.08 W | |
Rated Voltage | 24 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 96 g | |
Width | 30 mm |