Part Details for A34780 by Nidec Corporation
Overview of A34780 by Nidec Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for A34780
A34780 CAD Models
A34780 Part Data Attributes
|
A34780
Nidec Corporation
Buy Now
Datasheet
|
Compare Parts:
A34780
Nidec Corporation
DC Blower
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NIDEC CORP | |
Reach Compliance Code | unknown | |
Airflow | 9 CFM | |
Construction | RADIAL | |
Diameter | 75.7 mm | |
Height | 30 mm | |
Length | 75.7 mm | |
Noise | 34.9 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 0.12 A | |
Rated Power | 2.88 W | |
Rated Voltage | 24 V | |
Speed | 2600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 96 g |