Part Details for A3422LKA-TL by Sanken Electric Co Ltd
Overview of A3422LKA-TL by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for A3422LKA-TL
A3422LKA-TL CAD Models
A3422LKA-TL Part Data Attributes
|
A3422LKA-TL
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3422LKA-TL
Sanken Electric Co Ltd
Hall Effect Sensor, -85mT Min, 85mT Max, 0.21-0.50V, Rectangular, Through Hole Mount, SMT-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 4.53 mm | |
Body Height | 1.67 mm | |
Body Length or Diameter | 6.33 mm | |
Housing | PLASTIC | |
Hysteresis | 48 mT | |
Magnetic Field Range-Max | 85 mT | |
Magnetic Field Range-Min | -85 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 18 mA | |
Output Current-Max | 10 mA | |
Output Range | 0.21-0.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Surface Mount | NO | |
Termination Type | SOLDER |