Part Details for A32C274J by Bishop Electronics Corporation
Overview of A32C274J by Bishop Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A32C274J
A32C274J CAD Models
A32C274J Part Data Attributes
|
A32C274J
Bishop Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
A32C274J
Bishop Electronics Corporation
Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.27uF, 6730,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BISHOP ELECTRONICS CORP | |
Package Description | , 6730 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10.922 mm | |
Length | 17.018 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | A32 | |
Size Code | 6730 | |
Terminal Pitch | 12.7 mm | |
Width | 7.62 mm |