Part Details for A3250LUA by Sanken Electric Co Ltd
Overview of A3250LUA by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for A3250LUA
A3250LUA CAD Models
A3250LUA Part Data Attributes
|
A3250LUA
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3250LUA
Sanken Electric Co Ltd
Analog Circuit, 1 Func, PSIP3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | SIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSIP-T3 | |
Length | 4.105 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.11 mm | |
Supply Voltage-Max (Vsup) | 26.5 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 1.52 mm |
Alternate Parts for A3250LUA
This table gives cross-reference parts and alternative options found for A3250LUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3250LUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3250EUA | Analog Circuit, 1 Func, PSIP3, ULTRA MINI, SIP-3 | Sanken Electric Co Ltd | A3250LUA vs A3250EUA |
A3250LUA-TS | Analog Circuit, 1 Func, PSSO3, SMT-3 | Allegro MicroSystems LLC | A3250LUA vs A3250LUA-TS |
A3250LUA | Analog Circuit, 1 Func, PSIP3, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | A3250LUA vs A3250LUA |
A3250LUA-TL | SPECIALTY ANALOG CIRCUIT, PSSO3, SMT-3 | Allegro MicroSystems LLC | A3250LUA vs A3250LUA-TL |
A3250JUA | Analog Circuit, 1 Func, PSIP3, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | A3250LUA vs A3250JUA |