Part Details for A3250ELT by Sanken Electric Co Ltd
Overview of A3250ELT by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for A3250ELT
A3250ELT CAD Models
A3250ELT Part Data Attributes
|
A3250ELT
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3250ELT
Sanken Electric Co Ltd
Analog Circuit, 1 Func, PSSO3, MINIATURE, TO-243AA, SOT-89, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 26.5 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Width | 2.445 mm |
Alternate Parts for A3250ELT
This table gives cross-reference parts and alternative options found for A3250ELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3250ELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3250LLT-T | Analog Circuit, 1 Func, PSSO3, LEAD FREE, TO-243AA, SOT-89, 3 PIN | Allegro MicroSystems LLC | A3250ELT vs A3250LLT-T |
A3250ELTTR | Analog Circuit, 1 Func, PSSO3, TO-243AA, SOT-89, 3 PIN | Allegro MicroSystems LLC | A3250ELT vs A3250ELTTR |
A3250LLT | Analog Circuit, 1 Func, PSSO3, MINIATURE, SOT-89, 3 PIN | Sanken Electric Co Ltd | A3250ELT vs A3250LLT |
A3250LLTTR-T | Analog Circuit, 1 Func, PSSO3, LEAD FREE, TO-243AA, SOT-89, 3 PIN | Allegro MicroSystems LLC | A3250ELT vs A3250LLTTR-T |
A3250ELTTR-T | Analog Circuit, 1 Func, PSSO3, LEAD FREE, TO-243AA, SOT-89, 3 PIN | Allegro MicroSystems LLC | A3250ELT vs A3250ELTTR-T |