Datasheets
A3240E-LT by: Allegro MicroSystems LLC

Analog Circuit, 1 Func, PSSO3, TO-243AA, SOT-89, 3 PIN

Part Details for A3240E-LT by Allegro MicroSystems LLC

Overview of A3240E-LT by Allegro MicroSystems LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CA3240EZ Renesas Electronics Corporation Dual, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output

Part Details for A3240E-LT

A3240E-LT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A3240E-LT Part Data Attributes

A3240E-LT Allegro MicroSystems LLC
Buy Now Datasheet
Compare Parts:
A3240E-LT Allegro MicroSystems LLC Analog Circuit, 1 Func, PSSO3, TO-243AA, SOT-89, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC
Part Package Code SOT-89
Package Description LSOF,
Pin Count 3
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature REVERSE BATTERY PROTECTION
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PSSO-F3
JESD-609 Code e0
Length 4.5 mm
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSOF
Package Equivalence Code TO-243
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 24 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Pitch 1.5 mm
Terminal Position SINGLE
Width 2.445 mm

Alternate Parts for A3240E-LT

This table gives cross-reference parts and alternative options found for A3240E-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3240E-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
A3240ELTTR-T Analog Circuit, 1 Func, PSSO3, ROHS COMPLIANT, TO-243AA, SOT-89, 3 PIN Allegro MicroSystems LLC A3240E-LT vs A3240ELTTR-T
A3240LLTTR-T Analog Circuit, 1 Func, PSSO3, ROHS COMPLIANT, TO-243AA, SOT-89, 3 PIN Allegro MicroSystems LLC A3240E-LT vs A3240LLTTR-T
A3240ELT SPECIALTY ANALOG CIRCUIT, PSSO3, TO-243AA, SOT-89, 3 PIN Allegro MicroSystems LLC A3240E-LT vs A3240ELT
A3240LLT SPECIALTY ANALOG CIRCUIT, PSSO3, TO-243AA, SOT-89, 3 PIN Allegro MicroSystems LLC A3240E-LT vs A3240LLT
Part Number Description Manufacturer Compare
A3240LLTTR-T Analog Circuit, 1 Func, PSSO3, ROHS COMPLIANT, TO-243AA, SOT-89, 3 PIN Allegro MicroSystems LLC A3240E-LT vs A3240LLTTR-T
A3240EUA-LC Analog Circuit, 1 Func, PSIP3, SIP-3 Allegro MicroSystems LLC A3240E-LT vs A3240EUA-LC
A3240E-TL Analog Circuit, 1 Func, PSSO3, SMT-3 Allegro MicroSystems LLC A3240E-LT vs A3240E-TL
A3240ELT-T2 Analog Circuit, 1 Func, PSSO3, ROHS COMPLIANT, MINIATURE, TO-243AA, SOT-89, 3 PIN Allegro MicroSystems LLC A3240E-LT vs A3240ELT-T2
A3240LUA SPECIALTY ANALOG CIRCUIT, PSIP3, ULTRA MINI, SIP-3 Allegro MicroSystems LLC A3240E-LT vs A3240LUA
A3240EUA-T Analog Circuit, 1 Func, PSIP3, ROHS COMPLIANT, SIP-3 Allegro MicroSystems LLC A3240E-LT vs A3240EUA-T
A3240E-LH Analog Circuit, 1 Func, PDSO3, DSO-3 Allegro MicroSystems LLC A3240E-LT vs A3240E-LH
A3240ELT SPECIALTY ANALOG CIRCUIT, PSSO3, TO-243AA, SOT-89, 3 PIN Allegro MicroSystems LLC A3240E-LT vs A3240ELT
A3240L-LH Analog Circuit, 1 Func, PDSO3, DSO-3 Allegro MicroSystems LLC A3240E-LT vs A3240L-LH
A1120LLHLX-T Hall Effect Sensor, 0.5mT Min, 5mT Max, 30-60mA, Rectangular, Surface Mount, SOT-23W, 3 PIN Allegro MicroSystems LLC A3240E-LT vs A1120LLHLX-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3240E-LT by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3240E-LT by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of A3240E-LT would you like to use for your alert(s)?
  • Please alert me when A3240E-LT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3240E-LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3240E-LT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3240E-LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3240E-LT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3240E-LT by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: