Part Details for A3230EUA by Allegro MicroSystems LLC
Overview of A3230EUA by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for A3230EUA
A3230EUA CAD Models
A3230EUA Part Data Attributes
|
A3230EUA
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3230EUA
Allegro MicroSystems LLC
Hall Effect Sensor, ULTRA MINI, SIP-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SIP | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SHORT CIRCUIT PROTECTION, REVERSE BATTERY PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 5.26 mm | |
Body Length or Diameter | 4.105 mm | |
Housing | PLASTIC | |
Hysteresis | 1.5 mT | |
JESD-609 Code | e0 | |
Magnetic Field Range-Max | 2.5 mT | |
Magnetic Field Range-Min | -2.5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 mA | |
Output Range | 30-60mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.6 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for A3230EUA
This table gives cross-reference parts and alternative options found for A3230EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3230EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3230EUA-T | Hall Effect Sensor, -2.5mT Min, 2.5mT Max, 30-60mA, Rectangular, Through Hole Mount, LEAD FREE, SIP-3 | Allegro MicroSystems LLC | A3230EUA vs A3230EUA-T |