Signal Circuits
A3189EUA-LC
Allegro MicroSystems LLC
Description: Analog Circuit, 1 Func, SIP-3

Overview of A3189EUA-LC by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

CAD Models for A3189EUA-LC by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A3189EUA-LC by Allegro MicroSystems LLC

A3189EUA-LC
Allegro MicroSystems LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Part Package Code
SIP
Package Description
SIP,
Pin Count
3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Allegro Microsystems
Additional Feature
REVERSE BATTERY PROTECTION
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-XSIP-T3
JESD-609 Code
e0
Length
4.105 mm
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
SIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.26 mm
Supply Voltage-Max (Vsup)
24 V
Supply Voltage-Min (Vsup)
3.8 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.5 mm
Terminal Position
SINGLE
Width
1.52 mm
Want to compare parts?
  1. A3189EUA-LC
    Allegro MicroSystems LLC
    Analog Circuit, 1 Func, SIP-3
    VS

Alternate Parts for A3189EUA-LC

This table gives cross-reference parts and alternative options found for A3189EUA-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3189EUA-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3189LUA-LC Analog Circuit, 1 Func, SIP-3 Allegro MicroSystems LLC A3189EUA-LC vs A3189LUA-LC
Part Number Description Manufacturer Compare
A3188EUA-TL Analog Circuit, 1 Func, PSSO3, ULTRA MINI, SMT-3 Sanken Electric Co Ltd A3189EUA-LC vs A3188EUA-TL
A3188SUA Analog Circuit, PSIP3, ULTRA, MINI, SIP-3 Allegro MicroSystems LLC A3189EUA-LC vs A3188SUA
A3188LU Analog Circuit, 1 Func, PSIP3, MINI, PLASTIC, SIP-3 Allegro MicroSystems LLC A3189EUA-LC vs A3188LU
A3188SUA-TL Analog Circuit, 1 Func, PSSO3 Allegro MicroSystems LLC A3189EUA-LC vs A3188SUA-TL
A3189LLT Analog Circuit, 1 Func, PSSO3, MINIATURE, TO-243AA, SOT-89, 3 PIN Sanken Electric Co Ltd A3189EUA-LC vs A3189LLT
A3188LU Analog Circuit, 1 Func, PSIP3, MINI, PLASTIC, SIP-3 Sanken Electric Co Ltd A3189EUA-LC vs A3188LU
A3188EU Analog Circuit, 1 Func, PSIP3, MINI, PLASTIC, SIP-3 Sanken Electric Co Ltd A3189EUA-LC vs A3188EU
A3188LUA-TL Analog Circuit, 1 Func, PSSO3, SMT-3 Allegro MicroSystems LLC A3189EUA-LC vs A3188LUA-TL
TLE4935G Analog Circuit, PSSO3, PLASTIC, SOT-89, 3 PIN Siemens A3189EUA-LC vs TLE4935G
A3188ELT Analog Circuit, 1 Func, PDSO3, TO-243AA, SOT-89, 3 PIN Allegro MicroSystems LLC A3189EUA-LC vs A3188ELT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3189EUA-LC by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3189EUA-LC by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of A3189EUA-LC would you like to use for your alert(s)?
  • Please alert me when A3189EUA-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3189EUA-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3189EUA-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3189EUA-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3189EUA-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3189EUA-LC by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: