There are no models available for this part yet.
Overview of A3185LLT by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for A3185LLT by Allegro MicroSystems LLC
Part Data Attributes for A3185LLT by Allegro MicroSystems LLC
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code
|
SOT-89
|
Package Description
|
TO-243AA, SOT-89, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
REVERSE BATTERY PROTECTION
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOF
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
24 V
|
Supply Voltage-Min (Vsup)
|
3.8 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
DUAL
|
Width
|
2.445 mm
|
Alternate Parts for A3185LLT
This table gives cross-reference parts and alternative options found for A3185LLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3185LLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3185SLT | Analog Circuit, PSSO3, MINIATURE, TO-243AA, SOT-89, 3 PIN | Allegro MicroSystems LLC | A3185LLT vs A3185SLT |
A3185KLT | Analog Circuit, PSSO3, MINIATURE, TO-243AA, SOT-89, 3 PIN | Allegro MicroSystems LLC | A3185LLT vs A3185KLT |