A31315LOLATR-XZ-S-SE-10
Allegro MicroSystems LLC
Description: Hall Effect Sensor,

Overview of A31315LOLATR-XZ-S-SE-10 by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for A31315LOLATR-XZ-S-SE-10 by Allegro MicroSystems LLC

Part # Manufacturer Description Stock Price Buy
DISTI # 620-A31315LOLATR-XZ-S-SE-10CT-ND
DigiKey SENSOR ANGLE 360DEG SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2992
In Stock
  • 1 $5.3400
  • 5 $4.5040
  • 10 $4.1840
  • 25 $3.7972
  • 50 $3.5286
  • 100 $3.2792
  • 500 $2.7664
  • 1,000 $2.5712
  • 3,000 $2.2897
$2.2897 / $5.3400 Buy Now
DISTI # 250-OLATR-XZ-S-SE-10
Mouser Electronics Board Mount Hall Effect / Magnetic Sensors AUTOMOTIVE 3D HALL EFFECT POSITION SENSOR RoHS: Compliant 2786
  • 1 $4.5100
  • 10 $3.5300
  • 100 $3.2800
  • 500 $2.7700
  • 1,000 $2.5800
  • 3,000 $2.2800
$2.2800 / $4.5100 Buy Now

CAD Models for A31315LOLATR-XZ-S-SE-10 by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A31315LOLATR-XZ-S-SE-10 by Allegro MicroSystems LLC

A31315LOLATR-XZ-S-SE-10
Allegro MicroSystems LLC
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Allegro Microsystems
Additional Feature
AEC-Q100; ISO 26262; OVER VOLTAGE AND REVERSE POLARITY PROTECTION; LG_MAX
Body Breadth
3.9 mm
Body Height
1.5 mm
Body Length or Diameter
4.9 mm
Housing
PLASTIC
Measurement Range-Max (deg)
360 deg
Measurement Range-Min (deg)
Mounting Feature
SURFACE MOUNT
Operating Current-Max
10 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Interface Type
3-WIRE INTERFACE
Output Range
0.50-4.10V
Output Type
DIGITAL VOLTAGE
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
ROTARY POSITION SENSOR,HALL EFFECT
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. A31315LOLATR-XZ-S-SE-10
    Allegro MicroSystems LLC
    Hall Effect Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A31315LOLATR-XZ-S-SE-10 by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A31315LOLATR-XZ-S-SE-10 by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of A31315LOLATR-XZ-S-SE-10 would you like to use for your alert(s)?
  • Please alert me when A31315LOLATR-XZ-S-SE-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A31315LOLATR-XZ-S-SE-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A31315LOLATR-XZ-S-SE-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A31315LOLATR-XZ-S-SE-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A31315LOLATR-XZ-S-SE-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A31315LOLATR-XZ-S-SE-10 by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: