Part Details for A312CD0911G2J by Kyocera AVX Components
Overview of A312CD0911G2J by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for A312CD0911G2J
A312CD0911G2J CAD Models
A312CD0911G2J Part Data Attributes
|
A312CD0911G2J
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
A312CD0911G2J
Kyocera AVX Components
CAP,CERAMIC,910PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for A312CD0911G2J
This table gives cross-reference parts and alternative options found for A312CD0911G2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A312CD0911G2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD12CD0911GT2 | CAP,CERAMIC,910PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | A312CD0911G2J vs AD12CD0911GT2 |
AD12CD0911G2L | CAP,CERAMIC,910PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | A312CD0911G2J vs AD12CD0911G2L |
A312CD0911GNC | CAP,CERAMIC,910PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | A312CD0911G2J vs A312CD0911GNC |
AD12CD0911GT6 | CAP,CERAMIC,910PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | A312CD0911G2J vs AD12CD0911GT6 |
AD12CD0911G2K | CAP,CERAMIC,910PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | A312CD0911G2J vs AD12CD0911G2K |
AD12CD0911G24 | CAP,CERAMIC,910PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | A312CD0911G2J vs AD12CD0911G24 |
AC12CD0911GT6 | CAP,CERAMIC,910PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | A312CD0911G2J vs AC12CD0911GT6 |
AC12CD0911G2L | CAP,CERAMIC,910PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | A312CD0911G2J vs AC12CD0911G2L |
AD12CD0911G2Y | CAP,CERAMIC,910PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | A312CD0911G2J vs AD12CD0911G2Y |
AC12CD0911G2Y | CAP,CERAMIC,910PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | A312CD0911G2J vs AC12CD0911G2Y |