Part Details for A30N392K1HTB26 by IBS Electronics Inc
Overview of A30N392K1HTB26 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A30N392K1HTB26
A30N392K1HTB26 CAD Models
A30N392K1HTB26 Part Data Attributes
|
A30N392K1HTB26
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
A30N392K1HTB26
IBS Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0128% +Tol, 0.0128% -Tol, NP0, 0.0039uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
Length | 7.37 mm | |
Manufacturer Series | A30 | |
Multilayer | Yes | |
Negative Tolerance | 0.0128% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 0.0128% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | A30 | |
Temperature Characteristics Code | NP0 |
Alternate Parts for A30N392K1HTB26
This table gives cross-reference parts and alternative options found for A30N392K1HTB26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A30N392K1HTB26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A30N392J1HTR26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0128% +Tol, 0.0128% -Tol, NP0, 0.0039uF | IBS Electronics Inc | A30N392K1HTB26 vs A30N392J1HTR26 |
A30N392K1HF5-9 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0128% +Tol, 0.0128% -Tol, NP0, 0.0039uF | IBS Electronics Inc | A30N392K1HTB26 vs A30N392K1HF5-9 |
A30N392K1HTR-4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0128% +Tol, 0.0128% -Tol, NP0, 0.0039uF | IBS Electronics Inc | A30N392K1HTB26 vs A30N392K1HTR-4 |
A30N392M1HF726 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0128% +Tol, 0.0128% -Tol, NP0, 0.0039uF | IBS Electronics Inc | A30N392K1HTB26 vs A30N392M1HF726 |
A30N392K1HTR26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0128% +Tol, 0.0128% -Tol, NP0, 0.0039uF | IBS Electronics Inc | A30N392K1HTB26 vs A30N392K1HTR26 |
A30N392K1HTB52 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0128% +Tol, 0.0128% -Tol, NP0, 0.0039uF | IBS Electronics Inc | A30N392K1HTB26 vs A30N392K1HTB52 |
A30N392J1HF552 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0128% +Tol, 0.0128% -Tol, NP0, 0.0039uF | IBS Electronics Inc | A30N392K1HTB26 vs A30N392J1HF552 |
A30N392J1HF7-9 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0128% +Tol, 0.0128% -Tol, NP0, 0.0039uF | IBS Electronics Inc | A30N392K1HTB26 vs A30N392J1HF7-9 |
A30N392M1HF526 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0128% +Tol, 0.0128% -Tol, NP0, 0.0039uF | IBS Electronics Inc | A30N392K1HTB26 vs A30N392M1HF526 |
A30N392M1HF7-4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0128% +Tol, 0.0128% -Tol, NP0, 0.0039uF | IBS Electronics Inc | A30N392K1HTB26 vs A30N392M1HF7-4 |