Part Details for A30N333K2DF552 by IBS Electronics Inc
Overview of A30N333K2DF552 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A30N333K2DF552
A30N333K2DF552 CAD Models
A30N333K2DF552 Part Data Attributes
|
A30N333K2DF552
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
A30N333K2DF552
IBS Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0015% +Tol, 0.0015% -Tol, NP0, 0.033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
Length | 7.37 mm | |
Manufacturer Series | A30 | |
Multilayer | Yes | |
Negative Tolerance | 0.0015% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 0.0015% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | A30 | |
Temperature Characteristics Code | NP0 |
Alternate Parts for A30N333K2DF552
This table gives cross-reference parts and alternative options found for A30N333K2DF552. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A30N333K2DF552, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A30N333J2DF7-9 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0015% +Tol, 0.0015% -Tol, NP0, 0.033uF | IBS Electronics Inc | A30N333K2DF552 vs A30N333J2DF7-9 |
A30N333K2DF5-9 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0015% +Tol, 0.0015% -Tol, NP0, 0.033uF | IBS Electronics Inc | A30N333K2DF552 vs A30N333K2DF5-9 |
A30N333J2DF526 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0015% +Tol, 0.0015% -Tol, NP0, 0.033uF | IBS Electronics Inc | A30N333K2DF552 vs A30N333J2DF526 |
A30N333J2DTB26 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0015% +Tol, 0.0015% -Tol, NP0, 0.033uF | IBS Electronics Inc | A30N333K2DF552 vs A30N333J2DTB26 |
A30N333J2DTB-9 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0015% +Tol, 0.0015% -Tol, NP0, 0.033uF | IBS Electronics Inc | A30N333K2DF552 vs A30N333J2DTB-9 |
A30N333M2DTR-4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0015% +Tol, 0.0015% -Tol, NP0, 0.033uF | IBS Electronics Inc | A30N333K2DF552 vs A30N333M2DTR-4 |
A30N333K2DF7-4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0015% +Tol, 0.0015% -Tol, NP0, 0.033uF | IBS Electronics Inc | A30N333K2DF552 vs A30N333K2DF7-4 |
A30N333J2DF5-4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0015% +Tol, 0.0015% -Tol, NP0, 0.033uF | IBS Electronics Inc | A30N333K2DF552 vs A30N333J2DF5-4 |
A30N333M2DTB52 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0015% +Tol, 0.0015% -Tol, NP0, 0.033uF | IBS Electronics Inc | A30N333K2DF552 vs A30N333M2DTB52 |
A30N333K2DF752 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0015% +Tol, 0.0015% -Tol, NP0, 0.033uF | IBS Electronics Inc | A30N333K2DF552 vs A30N333K2DF752 |