A30N333J2ATB26
IBS Electronics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0015% +Tol, 0.0015% -Tol, NP0, 0.033uF

Overview of A30N333J2ATB26 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for A30N333J2ATB26 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A30N333J2ATB26 by IBS Electronics Inc

A30N333J2ATB26
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
3.81 mm
Dielectric Material
CERAMIC
Length
7.37 mm
Manufacturer Series
A30
Multilayer
Yes
Negative Tolerance
0.0015%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
0.0015%
Rated (DC) Voltage (URdc)
100 V
Series
A30
Temperature Characteristics Code
NP0
Want to compare parts?
  1. A30N333J2ATB26
    IBS Electronics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0015% +Tol, 0.0015% -Tol, NP0, 0.033uF
    VS

Alternate Parts for A30N333J2ATB26

This table gives cross-reference parts and alternative options found for A30N333J2ATB26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A30N333J2ATB26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A30N333J2AF526 Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0015% +Tol, 0.0015% -Tol, NP0, 0.033uF IBS Electronics Inc A30N333J2ATB26 vs A30N333J2AF526
A30N333J2AF7-4 Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0015% +Tol, 0.0015% -Tol, NP0, 0.033uF IBS Electronics Inc A30N333J2ATB26 vs A30N333J2AF7-4
A30N333J2ATR52 Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0015% +Tol, 0.0015% -Tol, NP0, 0.033uF IBS Electronics Inc A30N333J2ATB26 vs A30N333J2ATR52
A30N333M2AF7-9 Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0015% +Tol, 0.0015% -Tol, NP0, 0.033uF IBS Electronics Inc A30N333J2ATB26 vs A30N333M2AF7-9
A30N333M2ATR26 Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0015% +Tol, 0.0015% -Tol, NP0, 0.033uF IBS Electronics Inc A30N333J2ATB26 vs A30N333M2ATR26
A30N333J2AF5-9 Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0015% +Tol, 0.0015% -Tol, NP0, 0.033uF IBS Electronics Inc A30N333J2ATB26 vs A30N333J2AF5-9
A30N333M2ATB52 Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0015% +Tol, 0.0015% -Tol, NP0, 0.033uF IBS Electronics Inc A30N333J2ATB26 vs A30N333M2ATB52
A30N333M2AF552 Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0015% +Tol, 0.0015% -Tol, NP0, 0.033uF IBS Electronics Inc A30N333J2ATB26 vs A30N333M2AF552
A30N333K2ATR52 Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0015% +Tol, 0.0015% -Tol, NP0, 0.033uF IBS Electronics Inc A30N333J2ATB26 vs A30N333K2ATR52
A30N333K2ATR-4 Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0015% +Tol, 0.0015% -Tol, NP0, 0.033uF IBS Electronics Inc A30N333J2ATB26 vs A30N333K2ATR-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A30N333J2ATB26 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A30N333J2ATB26 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of A30N333J2ATB26 would you like to use for your alert(s)?
  • Please alert me when A30N333J2ATB26 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A30N333J2ATB26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A30N333J2ATB26 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A30N333J2ATB26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A30N333J2ATB26.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A30N333J2ATB26 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: