Datasheets
A301T by:

Fixed Attenuator, 0MHz Min, 5000MHz Max

Part Details for A301T by Cobham RFMW Solutions

Overview of A301T by Cobham RFMW Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for A301T

A301T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A301T Part Data Attributes

A301T Cobham RFMW Solutions
Buy Now Datasheet
Compare Parts:
A301T Cobham RFMW Solutions Fixed Attenuator, 0MHz Min, 5000MHz Max
Part Life Cycle Code Obsolete
Ihs Manufacturer AEROFLEX/KDI INC
Reach Compliance Code unknown
Attenuation-Nom 1 dB
Characteristic Impedance 50 Ω
Construction COAXIAL
Input Power-Max (CW) 33.01 dBm
Operating Frequency-Max 5000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
RF/Microwave Device Type FIXED ATTENUATOR
VSWR-Max 1.35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A301T by Cobham RFMW Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A301T by Cobham RFMW Solutions

Select Manufacturer
Which Manufacturer of A301T would you like to use for your alert(s)?
  • Please alert me when A301T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A301T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A301T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A301T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A301T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A301T by Cobham RFMW Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: