Datasheets
A3-209-07/K by: Eaton Corporation

Toggle Switch, 6PDT, Momentary, 5A, 28VDC, Wire Terminal, Locking Lever Actuator, Panel Mount-threaded

Part Details for A3-209-07/K by Eaton Corporation

Overview of A3-209-07/K by Eaton Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for A3-209-07/K

A3-209-07/K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A3-209-07/K Part Data Attributes

A3-209-07/K Eaton Corporation
Buy Now Datasheet
Compare Parts:
A3-209-07/K Eaton Corporation Toggle Switch, 6PDT, Momentary, 5A, 28VDC, Wire Terminal, Locking Lever Actuator, Panel Mount-threaded
Part Life Cycle Code Active
Ihs Manufacturer EATON CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Type LOCKING LEVER
Body Breadth 23.6 mm
Body Height 25.4 mm
Body Length or Diameter 41.9 mm
Contact (AC) Max Rating R Load 5A@115VAC
Contact Current(AC)-Max 5 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Rating R Load 5A@28VDC
Contact Voltage(AC)-Max 115 V
Contact Voltage(DC)-Max 28 V
Electrical Life 25000 Cycle(s)
Mounting Feature PANEL MOUNT-THREADED
Operating Temperature-Max 74 °C
Operating Temperature-Min -54 °C
Surface Mount NO
Switch Action MOMENTARY
Switch Function 6PDT
Switch Type TOGGLE SWITCH
Termination Type WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3-209-07/K by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3-209-07/K by Eaton Corporation

Select Manufacturer
Which Manufacturer of A3-209-07/K would you like to use for your alert(s)?
  • Please alert me when A3-209-07/K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3-209-07/K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3-209-07/K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3-209-07/K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3-209-07/K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3-209-07/K by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: