Part Details for A3-102-2 by Methode Electronics Inc
Overview of A3-102-2 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3-102-2
A3-102-2 CAD Models
A3-102-2 Part Data Attributes:
|
A3-102-2
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
A3-102-2
Methode Electronics Inc
Fiber Optic Biconic Connector, 127um, Single Mode, Simplex
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC BICONIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 127um | |
IEC Conformance | NO | |
Insertion Loss | 0.35 dB | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |