Part Details for A2S764 by FEI Microwave Inc
Overview of A2S764 by FEI Microwave Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for A2S764
A2S764 CAD Models
A2S764 Part Data Attributes
|
A2S764
FEI Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
A2S764
FEI Microwave Inc
Mixer Diode, 500ohm Z(V) Max, 6.2dB Noise Figure, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FEI MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Impedance-Max | 500 Ω | |
Impedance-Min | 200 Ω | |
JESD-609 Code | e0 | |
Noise Figure-Max | 6.2 dB | |
Operating Frequency-Max | 11 GHz | |
Operating Frequency-Min | 5.2 GHz | |
Operating Temperature-Max | 150 °C | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |