Part Details for A2I25H060NR1 by NXP Semiconductors
Overview of A2I25H060NR1 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for A2I25H060NR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8094
|
Newark | Airfast Rf Ldmos Wideband Integrated Power Amplifier, 2300-2690 Mhz, 10.5 W Avg., 28 V/ Reel Rohs Compliant: Yes |Nxp A2I25H060NR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9300 | Buy Now |
Part Details for A2I25H060NR1
A2I25H060NR1 CAD Models
A2I25H060NR1 Part Data Attributes:
|
A2I25H060NR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A2I25H060NR1
NXP Semiconductors
IC RF LDMOS AMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TO-270WB-17 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G17 | |
JESD-609 Code | e3 | |
Length | 17.53 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.67 mm | |
Supply Voltage-Nom | 28 V | |
Surface Mount | YES | |
Technology | LDMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9.02 mm |
Alternate Parts for A2I25H060NR1
This table gives cross-reference parts and alternative options found for A2I25H060NR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2I25H060NR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3I25D080NR1 | RF and Baseband Circuit | NXP Semiconductors | A2I25H060NR1 vs A3I25D080NR1 |
A3I25D080GNR1 | RF and Baseband Circuit | NXP Semiconductors | A2I25H060NR1 vs A3I25D080GNR1 |