Part Details for A2F500M3G-FGG256I by Microchip Technology Inc
Overview of A2F500M3G-FGG256I by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2F500M3G-FGG256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A2F500M3G-FGG256I-ND
|
DigiKey | IC SOC CORTEX-M3 80MHZ 256FBGA Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
A2F500M3G-FGG256I
|
Avnet Americas | FPGA SmartFusion 500K Gates 80MHz 130nm (CMOS) Technology 1.5V 256-Pin FPBGA - Trays (Alt: A2F500M3G-FGG256I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 48 Factory Stock |
|
$0 | Buy Now |
|
NAC | A2F500M3G-FGG256I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
A2F500M3G-FGG256I
|
EBV Elektronik | FPGA SmartFusion 500K Gates 80MHz 130nm (CMOS) Technology 1.5V 256-Pin FPBGA (Alt: A2F500M3G-FGG256I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC SOC CORTEX-M3 80MHZ 256FBGA / ARM® Cortex®-M3 System On Chip (SOC) IC series ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops 80MHz 256-FPBGA (17x17) | 1250 |
|
$150.7250 / $168.1160 | Buy Now |
Part Details for A2F500M3G-FGG256I
A2F500M3G-FGG256I CAD Models
A2F500M3G-FGG256I Part Data Attributes
|
A2F500M3G-FGG256I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A2F500M3G-FGG256I
Microchip Technology Inc
Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 80MHz, 11520-Cell, CMOS, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 500000 | |
Number of Inputs | 117 | |
Number of Logic Cells | 11520 | |
Number of Outputs | 117 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FPGA SOC | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for A2F500M3G-FGG256I
This table gives cross-reference parts and alternative options found for A2F500M3G-FGG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2F500M3G-FGG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2F500M3G-FGG256YM | Field Programmable Gate Array, | Microsemi Corporation | A2F500M3G-FGG256I vs A2F500M3G-FGG256YM |
A2F500M3G-FG256 | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 80MHz, 11520-Cell, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | Microsemi Corporation | A2F500M3G-FGG256I vs A2F500M3G-FG256 |
A2F500M3G-FGH256YI | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, CMOS, PBGA256, 1 MM PITCH, HALOGEN FREE, FBGA-256 | Microsemi Corporation | A2F500M3G-FGG256I vs A2F500M3G-FGH256YI |
A2F500M3G-FGG256 | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 80MHz, 11520-Cell, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | Microsemi Corporation | A2F500M3G-FGG256I vs A2F500M3G-FGG256 |
A2F500M3G-FG256YM | FPGA | Microsemi FPGA & SoC | A2F500M3G-FGG256I vs A2F500M3G-FG256YM |
A2F500M3G-FGG256I | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 80MHz, 11520-Cell, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | Microsemi Corporation | A2F500M3G-FGG256I vs A2F500M3G-FGG256I |
A2F500M3G-FGG256YI | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 80MHz, 11520-Cell, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | Microsemi Corporation | A2F500M3G-FGG256I vs A2F500M3G-FGG256YI |
A2F500M3G-FGH256Y | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, CMOS, PBGA256, 1 MM PITCH, HALOGEN FREE, FBGA-256 | Microsemi Corporation | A2F500M3G-FGG256I vs A2F500M3G-FGH256Y |
A2F500M3G-FGG256Y | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 80MHz, 11520-Cell, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | Microsemi Corporation | A2F500M3G-FGG256I vs A2F500M3G-FGG256Y |
A2F500M3G-FGH256I | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, CMOS, PBGA256, 1 MM PITCH, HALOGEN FREE, FBGA-256 | Microsemi Corporation | A2F500M3G-FGG256I vs A2F500M3G-FGH256I |