Part Details for A2F500M3F-FGH256I by Actel Corporation
Overview of A2F500M3F-FGH256I by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for A2F500M3F-FGH256I
A2F500M3F-FGH256I CAD Models
A2F500M3F-FGH256I Part Data Attributes
|
A2F500M3F-FGH256I
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A2F500M3F-FGH256I
Actel Corporation
Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 80MHz, 11520-Cell, CMOS, PBGA256, 1 MM PITCH, HALOGEN FREE, FBGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 1 MM PITCH, HALOGEN FREE, FBGA-256 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 80 MHz | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of CLBs | 11520 | |
Number of Equivalent Gates | 500000 | |
Number of Inputs | 66 | |
Number of Logic Cells | 11520 | |
Number of Outputs | 66 | |
Number of Terminals | 256 | |
Organization | 11520 CLBS, 500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |