A2F060M3E-1FG256Y
Description: Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 100MHz, 1536-Cell, CMOS, PBGA256

Overview of A2F060M3E-1FG256Y by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for A2F060M3E-1FG256Y by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A2F060M3E-1FG256Y by Microchip Technology Inc

A2F060M3E-1FG256Y
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
1 MM PITCH, FBGA-256
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
Length
17 mm
Moisture Sensitivity Level
3
Number of Equivalent Gates
60000
Number of Inputs
108
Number of Logic Cells
1536
Number of Outputs
108
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
60000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Programmable Logic Type
FPGA SOC
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
17 mm
Want to compare parts?
  1. A2F060M3E-1FG256Y
    Microchip Technology Inc
    Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 100MHz, 1536-Cell, CMOS, PBGA256
    VS

Alternate Parts for A2F060M3E-1FG256Y

This table gives cross-reference parts and alternative options found for A2F060M3E-1FG256Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2F060M3E-1FG256Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A2F060M3E-1FGH256 Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PBGA256, 1 MM PITCH, HALOGEN FREE, FBGA-256 Actel Corporation A2F060M3E-1FG256Y vs A2F060M3E-1FGH256
A2F060M3E-1FG256YI Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PBGA256, 1 MM PITCH, FBGA-256 Actel Corporation A2F060M3E-1FG256Y vs A2F060M3E-1FG256YI
A2F060M3E-1FG256 Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PBGA256, 1 MM PITCH, FBGA-256 Actel Corporation A2F060M3E-1FG256Y vs A2F060M3E-1FG256
A2F060M3E-1FGG256YI Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PBGA256, 1 MM PITCH, GREEN, FBGA-256 Actel Corporation A2F060M3E-1FG256Y vs A2F060M3E-1FGG256YI
A2F060M3E-1FGG256Y Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 100MHz, 1536-Cell, CMOS, PBGA256 Microchip Technology Inc A2F060M3E-1FG256Y vs A2F060M3E-1FGG256Y
Part Number Description Manufacturer Compare
A2F060M3E-1FGH256Y Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PBGA256, 1 MM PITCH, HALOGEN FREE, FBGA-256 Actel Corporation A2F060M3E-1FG256Y vs A2F060M3E-1FGH256Y
A2F060M3E-1FGH256 Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PBGA256, 1 MM PITCH, HALOGEN FREE, FBGA-256 Actel Corporation A2F060M3E-1FG256Y vs A2F060M3E-1FGH256
A2F060M3E-1FG256YI Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PBGA256, 1 MM PITCH, FBGA-256 Actel Corporation A2F060M3E-1FG256Y vs A2F060M3E-1FG256YI
A2F060M3E-1FG256 Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PBGA256, 1 MM PITCH, FBGA-256 Actel Corporation A2F060M3E-1FG256Y vs A2F060M3E-1FG256
A2F060M3E-1FGG256YI Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PBGA256, 1 MM PITCH, GREEN, FBGA-256 Actel Corporation A2F060M3E-1FG256Y vs A2F060M3E-1FGG256YI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A2F060M3E-1FG256Y by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A2F060M3E-1FG256Y by Microchip Technology Inc

  • Please alert me when A2F060M3E-1FG256Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A2F060M3E-1FG256Y alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A2F060M3E-1FG256Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A2F060M3E-1FG256Y alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A2F060M3E-1FG256Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A2F060M3E-1FG256Y by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: