There are no models available for this part yet.
Overview of A2D200-AA02-02 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-06AA02 | Amphenol Communications Solutions | Shrouded Vertical Header, Surface Mount, Double Row, Polarized, 6 Position ,2.00mm (0.079in) Pitch | |
RJE741AA0211H | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, No Shield, No LEDs, RMK4 Keying | |
RJE741AA0210H | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, No Shield, No LEDs |
Price & Stock for A2D200-AA02-02 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90C0348
|
Newark | Ac Axial Fan |Ebm-Papst A2D200-AA02-02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$242.2700 / $265.5700 | Buy Now | |
DISTI #
381-3351-ND
|
DigiKey | AC AXIAL FAN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
9 In Stock |
|
$194.1200 | Buy Now | |
DISTI #
A2D200-AA02-02
|
Avnet Americas | AC Fan 230V/400V 0.15A/0.14A 53W/70W 50Hz/60Hz 2800RPM/3150RPM 488.52CFM/553.26CFM 67dB/70dB Flange Mount - Bulk (Alt: A2D200-AA02-02) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$146.9440 / $238.9232 | Buy Now | |
DISTI #
5912-A2D200-AA02-02
|
Mouser Electronics | AC Fans AC Axial Fan, 200x200x73mm, 230VAC, 494CFM, 53W, 67dBA, 2800RPM, Ball, IP44 RoHS: Compliant | 10 |
|
$194.1100 / $194.1200 | Buy Now | |
DISTI #
70105266
|
RS | AC Fan, 230/400V, 200x51, Round, 553CFM, 70dBA, 70W, 3150RPM, Wire Leads | ebm-papst A2D200-AA02-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$211.2100 | RFQ | |
Onlinecomponents.com | AC Fan Axial Bearing 230V/400V 488.52CFM/553.26CFM 67dB/70dB RoHS: Compliant |
14 In Stock |
|
$186.5600 / $192.3900 | Buy Now | ||
DISTI #
69896837
|
Verical | AC Fan Axial Bearing 230V/400V 488.52CFM/553.26CFM 67dB/70dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 13 |
|
$242.5280 / $250.1070 | Buy Now | |
DISTI #
33116725
|
Verical | AC Fan Axial Bearing 230V/400V 488.52CFM/553.26CFM 67dB/70dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$190.0890 | Buy Now | |
DISTI #
A2D200-AA02-02
|
TME | Fan: AC, axial, 230/400VAC, Ø195x73mm, 830m3/h, 67dBA, ball, 2800rpm Min Qty: 1 | 8 |
|
$203.9700 / $258.5800 | Buy Now | |
DISTI #
000000000002581852
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$197.8400 / $242.6600 | Buy Now |
CAD Models for A2D200-AA02-02 by ebm-papst
Part Data Attributes for A2D200-AA02-02 by ebm-papst
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EBM-PAPST MULFINGEN GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Airflow
|
488.51 CFM
|
Bearing Type
|
BALL
|
Body Material
|
STEEL
|
Construction
|
AXIAL
|
Diameter
|
195 mm
|
Height
|
75 mm
|
Noise
|
67 dB
|
Operating Temperature-Max
|
75 °C
|
Pressure
|
14.27 mmH2O
|
Rated Current
|
0.15 A
|
Rated Power
|
53 W
|
Rated Voltage
|
400 V
|
Speed
|
2800 rpm
|
Thermal Support Device Type
|
AC FAN
|
Weight
|
1700 g
|