A29L800TV-90U
AMIC Technology
Description: Flash, 512KX16, 90ns, PDSO48, TSOP1-48

Overview of A29L800TV-90U by AMIC Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for A29L800TV-90U by AMIC Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A29L800TV-90U by AMIC Technology

A29L800TV-90U
AMIC Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMIC TECHNOLOGY CORP
Package Description
TSOP1, TSSOP48,.8,20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. A29L800TV-90U
    AMIC Technology
    Flash, 512KX16, 90ns, PDSO48, TSOP1-48
    VS

Alternate Parts for A29L800TV-90U

This table gives cross-reference parts and alternative options found for A29L800TV-90U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29L800TV-90U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29LV800TA-90PFTN Flash, 512KX16, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited A29L800TV-90U vs MBM29LV800TA-90PFTN
A29L800TV-90UF Flash, 512KX16, 90ns, PDSO48, TSOP1-48 AMIC Technology A29L800TV-90U vs A29L800TV-90UF
MX29LV800TTI-90 Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd A29L800TV-90U vs MX29LV800TTI-90
A29L800ATV-90U Flash, 512KX16, 90ns, PDSO48, TSOP1-48 AMIC Technology A29L800TV-90U vs A29L800ATV-90U
A29L800ATV-90UF Flash, 512KX16, 90ns, PDSO48, ROHS COMPLIANT, TSOP1-48 AMIC Technology A29L800TV-90U vs A29L800ATV-90UF
MBM29LV800TE90TN Flash, 512KX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion A29L800TV-90U vs MBM29LV800TE90TN
Part Number Description Manufacturer Compare
MBM29LV800TA-90PFTN Flash, 512KX16, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited A29L800TV-90U vs MBM29LV800TA-90PFTN
HY29LV800TT-90I Flash, 512KX16, 90ns, PDSO48, TSOP-48 SK Hynix Inc A29L800TV-90U vs HY29LV800TT-90I
A29L800ATV-90UF Flash, 512KX16, 90ns, PDSO48, ROHS COMPLIANT, TSOP1-48 AMIC Technology A29L800TV-90U vs A29L800ATV-90UF
A29L800ATV-90U Flash, 512KX16, 90ns, PDSO48, TSOP1-48 AMIC Technology A29L800TV-90U vs A29L800ATV-90U
MBM29LV800TE90TN Flash, 512KX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion A29L800TV-90U vs MBM29LV800TE90TN
TMS29LF800T-90CDCDE 512KX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments A29L800TV-90U vs TMS29LF800T-90CDCDE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A29L800TV-90U by AMIC Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A29L800TV-90U by AMIC Technology

Select Manufacturer
Which Manufacturer of A29L800TV-90U would you like to use for your alert(s)?
  • Please alert me when A29L800TV-90U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A29L800TV-90U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A29L800TV-90U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A29L800TV-90U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A29L800TV-90U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A29L800TV-90U by AMIC Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: