Memory
A29L800ATG-90F
AMIC Technology
Description: Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, TFBGA-48

Overview of A29L800ATG-90F by AMIC Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for A29L800ATG-90F by AMIC Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A29L800ATG-90F by AMIC Technology

A29L800ATG-90F
AMIC Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMIC TECHNOLOGY CORP
Part Package Code
BGA
Package Description
TFBGA, BGA48,6X8,32
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
TOP BOOT SECTOR
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B48
Length
8 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. A29L800ATG-90F
    AMIC Technology
    Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, TFBGA-48
    VS

Alternate Parts for A29L800ATG-90F

This table gives cross-reference parts and alternative options found for A29L800ATG-90F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29L800ATG-90F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A29L800TG-90 Flash, 512KX16, 90ns, PBGA48, TFBGA-48 AMIC Technology A29L800ATG-90F vs A29L800TG-90
A29L800ATG-90 Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, TFBGA-48 AMIC Technology A29L800ATG-90F vs A29L800ATG-90
Part Number Description Manufacturer Compare
MX29LV800TXEC-90 Flash, 512KX16, 90ns, PBGA48, 8 X 9 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 Macronix International Co Ltd A29L800ATG-90F vs MX29LV800TXEC-90
MX29LV800TXBC-90G Flash, 512KX16, 90ns, PBGA48, 8 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd A29L800ATG-90F vs MX29LV800TXBC-90G
HY29LV800TF-90 Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, FBGA-48 SK Hynix Inc A29L800ATG-90F vs HY29LV800TF-90
MX29LV800TXBC-90 Flash, 512KX16, 90ns, PBGA48, 8 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd A29L800ATG-90F vs MX29LV800TXBC-90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A29L800ATG-90F by AMIC Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A29L800ATG-90F by AMIC Technology

Select Manufacturer
Which Manufacturer of A29L800ATG-90F would you like to use for your alert(s)?
  • Please alert me when A29L800ATG-90F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A29L800ATG-90F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A29L800ATG-90F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A29L800ATG-90F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A29L800ATG-90F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A29L800ATG-90F by AMIC Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: