Memory
A29L400AUV-70I
AMIC Technology
Description: Flash, 256KX16, 70ns, PDSO48, TSOP1-48

Overview of A29L400AUV-70I by AMIC Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for A29L400AUV-70I by AMIC Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A29L400AUV-70I by AMIC Technology

A29L400AUV-70I
AMIC Technology
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMIC TECHNOLOGY CORP
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
BOTTOM BOOT SECTOR
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. A29L400AUV-70I
    AMIC Technology
    Flash, 256KX16, 70ns, PDSO48, TSOP1-48
    VS

Alternate Parts for A29L400AUV-70I

This table gives cross-reference parts and alternative options found for A29L400AUV-70I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29L400AUV-70I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29AL004D70TAI023 Flash, 256KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion A29L400AUV-70I vs S29AL004D70TAI023
S29AL004D70TAI020 Flash, 256KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion A29L400AUV-70I vs S29AL004D70TAI020
AM29DL400BB-70EF Flash, 256KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion A29L400AUV-70I vs AM29DL400BB-70EF
M29W400FB70N6T Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions A29L400AUV-70I vs M29W400FB70N6T
MX29LV400CBTC-70 Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd A29L400AUV-70I vs MX29LV400CBTC-70
MBM29DL400BC-70TN-E1 Flash, 256KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 Spansion A29L400AUV-70I vs MBM29DL400BC-70TN-E1
AM29DL400BB-70ED Flash, 256KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion A29L400AUV-70I vs AM29DL400BB-70ED
M29W400FB7AN3T Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions A29L400AUV-70I vs M29W400FB7AN3T
S29AL004D70TFN023 Flash, 256KX16, 70ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion A29L400AUV-70I vs S29AL004D70TFN023
MBM29DL400BC-70TN Flash, 256KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 Spansion A29L400AUV-70I vs MBM29DL400BC-70TN
Part Number Description Manufacturer Compare
AM29DL400BB-70EF Flash, 256KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion A29L400AUV-70I vs AM29DL400BB-70EF
S29AL004D70TAI020 Flash, 256KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion A29L400AUV-70I vs S29AL004D70TAI020
MBM29LV400BC-70PFTN-E1 Flash, 256KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 Spansion A29L400AUV-70I vs MBM29LV400BC-70PFTN-E1
AM29LV400BB70EE Flash, 256KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion A29L400AUV-70I vs AM29LV400BB70EE
S29AL004D70TAN020 Flash, 256KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion A29L400AUV-70I vs S29AL004D70TAN020
A29L400AUV-70UF Flash, 256KX16, 70ns, PDSO48, ROHS COMPLIANT, TSOP1-48 AMIC Technology A29L400AUV-70I vs A29L400AUV-70UF
M29W400FB70N6E Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions A29L400AUV-70I vs M29W400FB70N6E
AM29DL400BB-70ED Flash, 256KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion A29L400AUV-70I vs AM29DL400BB-70ED
MBM29LV400BC-70PFTN Flash, 256KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited A29L400AUV-70I vs MBM29LV400BC-70PFTN
M29W400FB70N6F Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions A29L400AUV-70I vs M29W400FB70N6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A29L400AUV-70I by AMIC Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A29L400AUV-70I by AMIC Technology

  • Please alert me when A29L400AUV-70I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A29L400AUV-70I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A29L400AUV-70I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A29L400AUV-70I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A29L400AUV-70I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A29L400AUV-70I by AMIC Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: