Memory
A29L400AUM-70UF
AMIC Technology
Description: Flash, 256KX16, 70ns, PDSO44, ROHS COMPLIANT, SOP-44

Overview of A29L400AUM-70UF by AMIC Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for A29L400AUM-70UF by AMIC Technology

Part # Manufacturer Description Stock Price Buy
NAC Flash, 256KX16, 70ns, PDSO44 RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for A29L400AUM-70UF by AMIC Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A29L400AUM-70UF by AMIC Technology

A29L400AUM-70UF
AMIC Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMIC TECHNOLOGY CORP
Part Package Code
SOIC
Package Description
SOP, SOP44,.63
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
BOTTOM BOOT SECTOR
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G44
Length
28.5 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
3 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
12.6 mm
Want to compare parts?
  1. A29L400AUM-70UF
    AMIC Technology
    Flash, 256KX16, 70ns, PDSO44, ROHS COMPLIANT, SOP-44
    VS

Alternate Parts for A29L400AUM-70UF

This table gives cross-reference parts and alternative options found for A29L400AUM-70UF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29L400AUM-70UF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29DL400BB-70SI Flash, 256KX16, 70ns, PDSO44, MO-180AA, SO-44 Spansion A29L400AUM-70UF vs AM29DL400BB-70SI
S29AL004D70MAN023 Flash, 256KX16, 70ns, PDSO44, MO-108AA, SOP-44 Spansion A29L400AUM-70UF vs S29AL004D70MAN023
A29L400AUM-70I Flash, 256KX16, 70ns, PDSO44, SOP-44 AMIC Technology A29L400AUM-70UF vs A29L400AUM-70I
A29L400AUM-70F Flash, 256KX16, 70ns, PDSO44, ROHS COMPLIANT, SOP-44 AMIC Technology A29L400AUM-70UF vs A29L400AUM-70F
A29L400AUM-70 Flash, 256KX16, 70ns, PDSO44, SOP-44 AMIC Technology A29L400AUM-70UF vs A29L400AUM-70
M29W400DB70M6 Flash, 256KX16, 70ns, PDSO44, SOP-44 Micron Technology Inc A29L400AUM-70UF vs M29W400DB70M6
M29W400DB70M1E Flash, 256KX16, 70ns, PDSO44, SOP-44 Micron Technology Inc A29L400AUM-70UF vs M29W400DB70M1E
S29AL004D70MAN021 Flash, 256KX16, 70ns, PDSO44, MO-108AA, SOP-44 Spansion A29L400AUM-70UF vs S29AL004D70MAN021
AM29LV400BB70SK Flash, 256KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion A29L400AUM-70UF vs AM29LV400BB70SK
MX29LV400CBMI-70 Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd A29L400AUM-70UF vs MX29LV400CBMI-70
Part Number Description Manufacturer Compare
A29L400AUM-70I Flash, 256KX16, 70ns, PDSO44, SOP-44 AMIC Technology A29L400AUM-70UF vs A29L400AUM-70I
M29W400DB70M1E Flash, 256KX16, 70ns, PDSO44, SOP-44 Micron Technology Inc A29L400AUM-70UF vs M29W400DB70M1E
M29W400DB70M6 Flash, 256KX16, 70ns, PDSO44, SOP-44 Micron Technology Inc A29L400AUM-70UF vs M29W400DB70M6
A29L400AUM-70 Flash, 256KX16, 70ns, PDSO44, SOP-44 AMIC Technology A29L400AUM-70UF vs A29L400AUM-70
MX29LV400BMC-70 Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 Macronix International Co Ltd A29L400AUM-70UF vs MX29LV400BMC-70
M29W400DB70M1T Flash, 256KX16, 70ns, PDSO44, SOP-44 Micron Technology Inc A29L400AUM-70UF vs M29W400DB70M1T
AM29DL400BB-70SC Flash, 256KX16, 70ns, PDSO44, MO-180AA, SO-44 Spansion A29L400AUM-70UF vs AM29DL400BB-70SC
M29W400DB70M1 Flash, 256KX16, 70ns, PDSO44, SOP-44 Micron Technology Inc A29L400AUM-70UF vs M29W400DB70M1
AM29LV400BB70SK Flash, 256KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion A29L400AUM-70UF vs AM29LV400BB70SK
MX29LV400CBMI-70 Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd A29L400AUM-70UF vs MX29LV400CBMI-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A29L400AUM-70UF by AMIC Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A29L400AUM-70UF by AMIC Technology

  • Please alert me when A29L400AUM-70UF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A29L400AUM-70UF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A29L400AUM-70UF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A29L400AUM-70UF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A29L400AUM-70UF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A29L400AUM-70UF by AMIC Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: