Datasheets
A29L400ATV-70 by: AMIC Technology

Flash, 256KX16, 70ns, PDSO48, TSOP1-48

Part Details for A29L400ATV-70 by AMIC Technology

Overview of A29L400ATV-70 by AMIC Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for A29L400ATV-70

A29L400ATV-70 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A29L400ATV-70 Part Data Attributes

A29L400ATV-70 AMIC Technology
Buy Now Datasheet
Compare Parts:
A29L400ATV-70 AMIC Technology Flash, 256KX16, 70ns, PDSO48, TSOP1-48
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer AMIC TECHNOLOGY CORP
Part Package Code TSOP1
Package Description TSOP1, TSSOP48,.8,20
Pin Count 48
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns
Additional Feature TOP BOOT SECTOR
Alternate Memory Width 8
Boot Block TOP
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G48
Length 18.4 mm
Memory Density 4194304 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Sectors/Size 1,2,1,7
Number of Terminals 48
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE
Width 12 mm

Alternate Parts for A29L400ATV-70

This table gives cross-reference parts and alternative options found for A29L400ATV-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29L400ATV-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M29W400DT70N6T Flash, 256KX16, 70ns, PDSO48, TSOP-48 Micron Technology Inc A29L400ATV-70 vs M29W400DT70N6T
S29AL004D70TAF013 Flash, 256KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion A29L400ATV-70 vs S29AL004D70TAF013
M29W400FT7AN6T Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions A29L400ATV-70 vs M29W400FT7AN6T
MBM29DL400TC-70TN Flash, 256KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 Spansion A29L400ATV-70 vs MBM29DL400TC-70TN
M29W400DT70N6E Flash, 256KX16, 70ns, PDSO48, TSOP-48 Micron Technology Inc A29L400ATV-70 vs M29W400DT70N6E
A29L400ATV-70U Flash, 256KX16, 70ns, PDSO48, TSOP1-48 AMIC Technology A29L400ATV-70 vs A29L400ATV-70U
M29W400FT7AN6F Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions A29L400ATV-70 vs M29W400FT7AN6F
MX29LV400TTI-70 Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd A29L400ATV-70 vs MX29LV400TTI-70
S29AL004D70TFN010 Flash, 256KX16, 70ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion A29L400ATV-70 vs S29AL004D70TFN010
M29W400FT7AN3E Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions A29L400ATV-70 vs M29W400FT7AN3E
Part Number Description Manufacturer Compare
AM29DL400BT-70EC Flash, 256KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion A29L400ATV-70 vs AM29DL400BT-70EC
M29W400FT7AN6F Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions A29L400ATV-70 vs M29W400FT7AN6F
M29W400FT7AN3E Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions A29L400ATV-70 vs M29W400FT7AN3E
A29L400ATV-70U Flash, 256KX16, 70ns, PDSO48, TSOP1-48 AMIC Technology A29L400ATV-70 vs A29L400ATV-70U
S29AL004D70TFI010 Flash, 256KX16, 70ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion A29L400ATV-70 vs S29AL004D70TFI010
M29W400DT70N1T Flash, 256KX16, 70ns, PDSO48, TSOP-48 Micron Technology Inc A29L400ATV-70 vs M29W400DT70N1T
MBM29DL400TC-70TN Flash, 256KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 Spansion A29L400ATV-70 vs MBM29DL400TC-70TN
S29AL004D70TFN013 Flash, 256KX16, 70ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion A29L400ATV-70 vs S29AL004D70TFN013
S29AL004D70TFI013 Flash, 256KX16, 70ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion A29L400ATV-70 vs S29AL004D70TFI013
M29W400FT70N6F Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions A29L400ATV-70 vs M29W400FT70N6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A29L400ATV-70 by AMIC Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A29L400ATV-70 by AMIC Technology

Select Manufacturer
Which Manufacturer of A29L400ATV-70 would you like to use for your alert(s)?
  • Please alert me when A29L400ATV-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A29L400ATV-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A29L400ATV-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A29L400ATV-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A29L400ATV-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A29L400ATV-70 by AMIC Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: