Part Details for A29L400ATV-70 by AMIC Technology
Overview of A29L400ATV-70 by AMIC Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A29L400ATV-70
A29L400ATV-70 CAD Models
A29L400ATV-70 Part Data Attributes
|
A29L400ATV-70
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A29L400ATV-70
AMIC Technology
Flash, 256KX16, 70ns, PDSO48, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT SECTOR | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for A29L400ATV-70
This table gives cross-reference parts and alternative options found for A29L400ATV-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29L400ATV-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W400DT70N6T | Flash, 256KX16, 70ns, PDSO48, TSOP-48 | Micron Technology Inc | A29L400ATV-70 vs M29W400DT70N6T |
S29AL004D70TAF013 | Flash, 256KX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | A29L400ATV-70 vs S29AL004D70TAF013 |
M29W400FT7AN6T | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | A29L400ATV-70 vs M29W400FT7AN6T |
MBM29DL400TC-70TN | Flash, 256KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | A29L400ATV-70 vs MBM29DL400TC-70TN |
M29W400DT70N6E | Flash, 256KX16, 70ns, PDSO48, TSOP-48 | Micron Technology Inc | A29L400ATV-70 vs M29W400DT70N6E |
A29L400ATV-70U | Flash, 256KX16, 70ns, PDSO48, TSOP1-48 | AMIC Technology | A29L400ATV-70 vs A29L400ATV-70U |
M29W400FT7AN6F | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | A29L400ATV-70 vs M29W400FT7AN6F |
MX29LV400TTI-70 | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | A29L400ATV-70 vs MX29LV400TTI-70 |
S29AL004D70TFN010 | Flash, 256KX16, 70ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 | Spansion | A29L400ATV-70 vs S29AL004D70TFN010 |
M29W400FT7AN3E | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | A29L400ATV-70 vs M29W400FT7AN3E |