Memory
A29L400ATG-90I
AMIC Technology
Description: Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, TFBGA-48

Overview of A29L400ATG-90I by AMIC Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for A29L400ATG-90I by AMIC Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A29L400ATG-90I by AMIC Technology

A29L400ATG-90I
AMIC Technology
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMIC TECHNOLOGY CORP
Part Package Code
BGA
Package Description
TFBGA, BGA48,6X8,32
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
TOP BOOT SECTOR
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B48
Length
8 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. A29L400ATG-90I
    AMIC Technology
    Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, TFBGA-48
    VS

Alternate Parts for A29L400ATG-90I

This table gives cross-reference parts and alternative options found for A29L400ATG-90I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29L400ATG-90I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W400T-90ZA6 256KX16 FLASH 3V PROM, 90ns, PBGA48, 0.80 MM PITCH, FBGA-48 STMicroelectronics A29L400ATG-90I vs M29W400T-90ZA6
A29L400ATG-90F Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, TFBGA-48 AMIC Technology A29L400ATG-90I vs A29L400ATG-90F
MX29LV400CTXEC-90 Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 Macronix International Co Ltd A29L400ATG-90I vs MX29LV400CTXEC-90
M29W400T-90ZA5 256KX16 FLASH 3V PROM, 90ns, PBGA48, 0.80 MM PITCH, FBGA-48 STMicroelectronics A29L400ATG-90I vs M29W400T-90ZA5
S29AL004D90BFN012 Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion A29L400ATG-90I vs S29AL004D90BFN012
MX29LV400CTXEI-90 Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 Macronix International Co Ltd A29L400ATG-90I vs MX29LV400CTXEI-90
AM29LV400BT90WAI Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion A29L400ATG-90I vs AM29LV400BT90WAI
S29AL004D90BAI013 Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion A29L400ATG-90I vs S29AL004D90BAI013
S29AL004D90BFN013 Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion A29L400ATG-90I vs S29AL004D90BFN013
S29AL004D90BFN010 Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion A29L400ATG-90I vs S29AL004D90BFN010
Part Number Description Manufacturer Compare
S29AL004D90BAI012 Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion A29L400ATG-90I vs S29AL004D90BAI012
S29AL004D90BFN012 Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion A29L400ATG-90I vs S29AL004D90BFN012
AM29SL400CT110WAD Flash, 256KX16, 110ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion A29L400ATG-90I vs AM29SL400CT110WAD
AM29SL400CT100RWAI Flash, 256KX16, 100ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion A29L400ATG-90I vs AM29SL400CT100RWAI
AM29LV400BT90WAK Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion A29L400ATG-90I vs AM29LV400BT90WAK
AM29SL400DT90WAC Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion A29L400ATG-90I vs AM29SL400DT90WAC
AM29SL400DT100WAC Flash, 256KX16, 100ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion A29L400ATG-90I vs AM29SL400DT100WAC
AS29LV400T-90BC Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, BGA-48 Alliance Semiconductor Corporation A29L400ATG-90I vs AS29LV400T-90BC
MX29LV400TXBC-90G Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd A29L400ATG-90I vs MX29LV400TXBC-90G
M29W400FT90ZA3F Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions A29L400ATG-90I vs M29W400FT90ZA3F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A29L400ATG-90I by AMIC Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A29L400ATG-90I by AMIC Technology

Select Manufacturer
Which Manufacturer of A29L400ATG-90I would you like to use for your alert(s)?
  • Please alert me when A29L400ATG-90I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A29L400ATG-90I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A29L400ATG-90I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A29L400ATG-90I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A29L400ATG-90I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A29L400ATG-90I by AMIC Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: