Part Details for A29L320ATV-90U by AMIC Technology
Overview of A29L320ATV-90U by AMIC Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A29L320ATV-90U
A29L320ATV-90U CAD Models
A29L320ATV-90U Part Data Attributes
|
A29L320ATV-90U
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A29L320ATV-90U
AMIC Technology
Flash, 2MX16, 90ns, PDSO48, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for A29L320ATV-90U
This table gives cross-reference parts and alternative options found for A29L320ATV-90U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29L320ATV-90U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29AL032D90TAN033 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | A29L320ATV-90U vs S29AL032D90TAN033 |
S29AL032D90TFN033 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | A29L320ATV-90U vs S29AL032D90TFN033 |
S29AL032D90TFI033 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | A29L320ATV-90U vs S29AL032D90TFI033 |
W19B320STT9K | Winbond Electronics Corp | Check for Price | Flash, 2MX16, 90ns, PDSO48, TSOP-48 | A29L320ATV-90U vs W19B320STT9K |
AM29LV320DT90EIT | Spansion | Check for Price | AM29LV320DT90EIT | A29L320ATV-90U vs AM29LV320DT90EIT |
S29AL032D90TAI033 | Cypress Semiconductor | Check for Price | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | A29L320ATV-90U vs S29AL032D90TAI033 |
S29AL032D90TAN030 | Cypress Semiconductor | Check for Price | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | A29L320ATV-90U vs S29AL032D90TAN030 |
S29AL032D90TAN030 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | A29L320ATV-90U vs S29AL032D90TAN030 |
S29AL032D90TFN030 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | A29L320ATV-90U vs S29AL032D90TFN030 |
S29AL032D90TAI030 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | A29L320ATV-90U vs S29AL032D90TAI030 |